RES 3.0K OHM 1/16W .5% 0402 SMD - ERA-2AED302X - Resistors
3.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED302X
| Digi-Key Part Number | P3.0KDETR-ND |
10000 30000 50000 100000 250000 500000 |
.07500 .06600 .05500 .04600 .04200 .03700 |
Extended Price
750.00 1980.00 2750.00 4600.00 10500.00 18500.00 |
| Manufacturer Part Number | ERA-2AED302X | |||
| Description | RES 3.0K OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-2AED302X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 2AED302X ERA2AED302X P3 0KDETR ND P30KDETRND P3.0KDETR |
ERA-2AED302X Specification Sheet
RES 3.0K OHM 1/16W .5% 0402 SMD - ERA-2AED302X (P3.0KDETR-ND) - Resistors
Related parts 3.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED302XRES 3.0K OHM 1/16W .5% 0402 SMD - ERA-2AED302X
Order 'res 3.0k ohm 1/16w .5% 0402 smd - ERA-2AED302X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KDECT-ND.
RES 3.0K OHM 1/16W .5% 0402 SMD - ERA-2AED302X
Order 'res 3.0k ohm 1/16w .5% 0402 smd - ERA-2AED302X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KDEDKR-ND.
RES 3.0K OHM 1/16W .5% 0402 SMD - ERA-2AED302X
Order 'res 3.0k ohm 1/16w .5% 0402 smd - ERA-2AED302X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KDETR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 30K 5% R
Order 'res 30k ohm 1/16w 5% 0402 smd - RMCF 1/16S 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S30KJR-ND.
RES 30K OHM 1/16W .5% 0402 SMD - ERA-2AED303X
Order 'res 30k ohm 1/16w .5% 0402 smd - ERA-2AED303X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KDECT-ND.
RES 30K OHM 1/16W .5% 0402 SMD - ERA-2AED303X
Order 'res 30k ohm 1/16w .5% 0402 smd - ERA-2AED303X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KDEDKR-ND.
RES 30K OHM 1/16W .5% 0402 SMD - ERA-2AED303X
Order 'res 30k ohm 1/16w .5% 0402 smd - ERA-2AED303X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30KDETR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
Order 'res 30k ohm 1/16w 5% 0402 smd - 9C04021A3002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
Order 'res 3.0k ohm 1/16w 5% 0402 smd - 9C04021A3001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
Order 'res 3.0k ohm 1/16w 5% 0402 smd - 9C04021A3001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
Order 'res 30k ohm 1/16w 5% 0402 smd - 9C04021A3002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJDKR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRCT-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
Order 'res 30k ohm 1/16w 5% 0402 smd - RC0402JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
Order 'res 30k ohm 1/16w 5% 0402 smd - RC0402JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRDKR-ND.
Options for 3.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AED302X
Send this link via E-Mail
Help With This Screen
