Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB88DHAR
CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAR - Connectors
| Digi-Key Part Number | ACB88DHAR-ND |
10 |
99.00000 |
Extended Price
990.00 |
| Manufacturer Part Number | ACB88DHAR | |||
| Description | CONN EDGECARD 176PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB88DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 176 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB88DHAR ACB88DHAR |
ACB88DHAR Specification Sheet
CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAR (ACB88DHAR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB88DHARGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB88DHAR
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB88DHAD
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB88DHAN
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB88DHAR
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB88DHAS
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB88DHAT
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB88DHBD
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB88DHBN
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB88DHBR
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB88DHBS
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB88DHBT
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB88DHAD
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB88DHAN
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB88DHAS
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB88DHAT
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB88DHAR
Send this link via E-Mail
Help With This Screen
