CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB88DHAD
| Digi-Key Part Number | ACB88DHAD-ND |
10 |
99.00000 |
Extended Price
990.00 |
| Manufacturer Part Number | ACB88DHAD | |||
| Description | CONN EDGECARD 176PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB88DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 176 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB88DHAD ACB88DHAD |
ACB88DHAD Specification Sheet
CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAD (ACB88DHAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB88DHADCONN EDGECARD 176PS R/A .050 SLD - ACB88DHAD
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAD-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHAD
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAD-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHAN
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAN-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHAR
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAR-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHAS
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAS-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHAT
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHAT-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHBD
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBD-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHBN
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBN-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHBR
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBR-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHBS
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBS-ND.
CONN EDGECARD 176PS R/A .050 SLD - ABB88DHBT
Order 'conn edgecard 176ps r/a .050 sld - ABB88DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB88DHBT-ND.
CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAN
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAN-ND.
CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAR
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAR-ND.
CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAS
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAS-ND.
CONN EDGECARD 176PS R/A .050 SLD - ACB88DHAT
Order 'conn edgecard 176ps r/a .050 sld - ACB88DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB88DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB88DHAD
Send this link via E-Mail
Help With This Screen
