CONN EDGECARD 172PS .050 DIP SLD - ACB86DHNN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB86DHNN
| Digi-Key Part Number | ACB86DHNN-ND |
10 |
24.87000 |
Extended Price
248.70 |
| Manufacturer Part Number | ACB86DHNN | |||
| Description | CONN EDGECARD 172PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB86DHNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 172 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB86DHNN ACB86DHNN |
ACB86DHNN Specification Sheet
CONN EDGECARD 172PS .050 DIP SLD - ACB86DHNN (ACB86DHNN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB86DHNNCONN EDGECARD 172PS .050 DIP SLD - ACB86DHNN
Order 'conn edgecard 172ps .050 dip sld - ACB86DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB86DHNN-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHHD
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHD-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHHN
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHN-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHHR
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHR-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHHT
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHT-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHLD
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLD-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHLN
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLN-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHLR
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLR-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHLT
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLT-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHND
Order 'conn edgecard 172ps .050 dip sld - ABB86DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHND-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHNN
Order 'conn edgecard 172ps .050 dip sld - ABB86DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHNN-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHNR
Order 'conn edgecard 172ps .050 dip sld - ABB86DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHNR-ND.
CONN EDGECARD 172PS .050 DIP SLD - ABB86DHNT
Order 'conn edgecard 172ps .050 dip sld - ABB86DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHNT-ND.
CONN EDGECARD 172PS .050 DIP SLD - ACB86DHHD
Order 'conn edgecard 172ps .050 dip sld - ACB86DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB86DHHD-ND.
CONN EDGECARD 172PS .050 DIP SLD - ACB86DHHN
Order 'conn edgecard 172ps .050 dip sld - ACB86DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB86DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB86DHNN
Send this link via E-Mail
Help With This Screen
