Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB86DHLT
CONN EDGECARD 172PS .050 DIP SLD - ACB86DHLT - Connectors
| Digi-Key Part Number | ACB86DHLT-ND |
10 |
25.45500 |
Extended Price
254.55 |
| Manufacturer Part Number | ACB86DHLT | |||
| Description | CONN EDGECARD 172PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB86DHLT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 172 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB86DHLT ACB86DHLT |
ACB86DHLT Specification Sheet
CONN EDGECARD 172PS .050 DIP SLD - ACB86DHLT (ACB86DHLT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB86DHLTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB86DHLT
Order 'conn edgecard 172ps .050 dip sld - ACB86DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB86DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB86DHHD
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB86DHHN
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB86DHHR
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB86DHHT
Order 'conn edgecard 172ps .050 dip sld - ABB86DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB86DHLD
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB86DHLN
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB86DHLR
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB86DHLT
Order 'conn edgecard 172ps .050 dip sld - ABB86DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB86DHND
Order 'conn edgecard 172ps .050 dip sld - ABB86DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB86DHNN
Order 'conn edgecard 172ps .050 dip sld - ABB86DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB86DHNR
Order 'conn edgecard 172ps .050 dip sld - ABB86DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB86DHNT
Order 'conn edgecard 172ps .050 dip sld - ABB86DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB86DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB86DHHD
Order 'conn edgecard 172ps .050 dip sld - ACB86DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB86DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB86DHHN
Order 'conn edgecard 172ps .050 dip sld - ACB86DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB86DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB86DHLT
Send this link via E-Mail
Help With This Screen
