Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHBD
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHBD - Connectors
| Digi-Key Part Number | ACB85DHBD-ND |
10 |
39.54000 |
Extended Price
395.40 |
| Manufacturer Part Number | ACB85DHBD | |||
| Description | CONN EDGECARD 170PS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB85DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB85DHBD ACB85DHBD |
ACB85DHBD Specification Sheet
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHBD (ACB85DHBD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHBDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHBD
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHAD
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB85DHAN
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB85DHAR
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHAS
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHAT
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB85DHBN
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB85DHBR
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHBS
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHBT
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB85DHAD
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB85DHAN
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB85DHAR
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB85DHAT
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB85DHBD
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHBD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHBD
Send this link via E-Mail
Help With This Screen
