Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY LITHIUM COIN 3V W/LEGS - CR2477-1VC

Digi-Key Part Number P271-ND
Price Break
1
10
100
500
1000
5000
Unit Price
4.18000
3.75800
3.34000
2.50500
2.22110
2.12925
Extended Price
4.18
37.58
334.00
1252.50
2221.10
10646.25
Manufacturer Part NumberCR2477-1VC
DescriptionBATTERY LITHIUM COIN 3V W/LEGS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCR2477-1VC
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeCoin
Voltage3.000 V [Typ]
Battery Capacity1.00 A-h [Nom]
Termination StyleThrough Hole
Diameter24.5000 mm [Typ]
Height7.700 mm [Typ]
Weight10.5000 g [Nom]
Lead Spacing8.400 mm [Typ]
Operating Temperature-30 °C [Min]
Operating Temperature60 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR2477 1VC
CR24771VC
P271 ND
P271ND
P271

CR2477-1VC Specification Sheet

Image of BATTERY LITHIUM COIN 3V W/LEGS - CR2477-1VC

BATTERY LITHIUM COIN 3V W/LEGS - CR2477-1VC (P271-ND)

Related parts:
BATTERY LITHIUM COIN 3V W/LEGS - CR2477-1VC
 Order 'battery lithium coin 3v w/legs - CR2477-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P271-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1VC
 Order 'battery lithium coin 3v w/legs - CR2354-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P248-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2325-1VC
 Order 'battery lithium coin 23mm w/legs - BR2325-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P194-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2330-1VC
 Order 'battery lithium coin 23mm w/legs - BR2330-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P199-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1HF
 Order 'battery lithium coin 3v w/legs - CR2354-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P274-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2032-1HF
 Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number CR2032-1HF-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GVF
 Order 'battery lithium coin 3v w/legs - BR2032-1GVF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number BR2032-1GVF-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GU
 Order 'battery lithium coin 3v w/legs - BR2032-1GU' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P241-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2330-1GVF
 Order 'battery lithium coin 3v w/legs - BR2330-1GVF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P243-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR1220-1HF
 Order 'battery lithium coin 3v w/legs - CR1220-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P244-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1GU
 Order 'battery lithium coin 3v w/legs - CR2354-1GU' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P246-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL1220-1VC
 Order 'battery lith coin 3v 12.5mm vert - VL1220-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P080-ND.
BATTERY LITH COIN 3V 20MM VERT - VL2020-1VC
 Order 'battery lith coin 3v 20mm vert - VL2020-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P082-ND.
BATTERY LITHIUM COIN 3V 30MM - VL3032-1F2
 Order 'battery lithium coin 3v 30mm - VL3032-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P088-ND.
BATTERY LITHIUM COIN 3V W/LEADS - BR2032-1F4
 Order 'battery lithium coin 3v w/leads - BR2032-1F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number BR2032-1F4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1VC Next: BATTERY LITHIUM COIN 3V W/TAB - CR1616-1F2