CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB85DHAR
| Digi-Key Part Number | ACB85DHAR-ND |
10 |
40.23000 |
Extended Price
402.30 |
| Manufacturer Part Number | ACB85DHAR | |||
| Description | CONN EDGECARD 170PS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB85DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB85DHAR ACB85DHAR |
ACB85DHAR Specification Sheet
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAR (ACB85DHAR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB85DHARCONN EDGECARD 170PS R/A .050 DIP - ACB85DHAR
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAR-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAD
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAD-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAN
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAN-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAS
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAS-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAT
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAT-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHBD
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBD-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHBN
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBN-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHBR
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBR-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHBS
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBS-ND.
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHBT
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHBT-ND.
CONN EDGECARD 170PS R/A .050 DIP - RBB85DHAD
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAD-ND.
CONN EDGECARD 170PS R/A .050 DIP - RBB85DHAN
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAN-ND.
CONN EDGECARD 170PS R/A .050 DIP - RBB85DHAR
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAR-ND.
CONN EDGECARD 170PS R/A .050 DIP - RBB85DHAT
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHAT-ND.
CONN EDGECARD 170PS R/A .050 DIP - RBB85DHBD
Order 'conn edgecard 170ps r/a .050 dip - RBB85DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHBD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB85DHAR
Send this link via E-Mail
Help With This Screen
