CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHAD
| Digi-Key Part Number | ACB85DHAD-ND |
10 |
37.96500 |
Extended Price
379.65 |
| Manufacturer Part Number | ACB85DHAD | |||
| Description | CONN EDGECARD 170PS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB85DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB85DHAD ACB85DHAD |
ACB85DHAD Specification Sheet
CONN EDGECARD 170PS R/A .050 DIP - ACB85DHAD (ACB85DHAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHADCONN EDGECARD 170PS R/A .050 DIP - ACB85DHAD
Order 'conn edgecard 170ps r/a .050 dip - ACB85DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB85DHAD-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAH
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAH-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAI
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAI-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAN
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAN-ND.
CONN EDGECARD 50POS .100 R/A DIP - ABC25DRAS
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAS-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHAD
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAD-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHAN
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAN-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHAR
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAR-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHAS
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAS-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHAT
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAT-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHBD
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBD-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHBN
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBN-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHBR
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBR-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHBS
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBS-ND.
CONN EDGECARD 50POS R/A .050 DIP - ACB25DHBT
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB85DHAD
Send this link via E-Mail
Help With This Screen
