CABLE 3RCA MALE/MALE 2M HI PERF - HPAVCC3 - Cable Assemblies
| Digi-Key Part Number | 290-1916-ND |
1 |
49.95000 |
Extended Price
49.95 |
| Manufacturer Part Number | HPAVCC3 | |||
| Description | CABLE 3RCA MALE/MALE 2M HI PERF | |||
| Quantity Available | 274 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HPAVCC3 |
| Vendor | TPI (Test Products Int) |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug |
| 2nd Connector | Phono (RCA) Plug |
| Color | Black |
| Channels | - |
| Length | 6.56' (2.00m) |
| Series | - |
| Usage | Patch Cable |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HPAVCC3 HPAVCC3 290 1916 ND 2901916ND 290-1916 |
HPAVCC3 Specification Sheet
CABLE 3RCA MALE/MALE 2M HI PERF - HPAVCC3 (290-1916-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE 3RCA MALE/MALE 2M HI PERF - HPAVCC3
Order 'cable 3rca male/male 2m hi perf - HPAVCC3' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1916-ND.
CABLE RCA MALE/MALE 2M HIPRF GRN - HPACG3
Order 'cable rca male/male 2m hiprf grn - HPACG3' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1917-ND.
CABLE RCA MALE/MALE 2M HIPRF RED - HPACR3
Order 'cable rca male/male 2m hiprf red - HPACR3' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1918-ND.
CABLE RCA MALE/MALE 2M HIPRF BLU - HPACB3
Order 'cable rca male/male 2m hiprf blu - HPACB3' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1919-ND.
CABLE DVI MALE TO DVI MALE 2M - CT001147
Order 'cable dvi male to dvi male 2m - CT001147' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1913-ND.
CABLE HDMI MALE TO HDMI MALE 2M - CT1001148
Order 'cable hdmi male to hdmi male 2m - CT1001148' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1914-ND.
CABLE DVI MALE TO HDMI MALE 2M - CT001149
Order 'cable dvi male to hdmi male 2m - CT001149' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1915-ND.
SOFTWARE/RS232 CABLE FOR TPI 460 - A404
Order 'software/rs232 cable for tpi 460 - A404' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1404-ND.
SET TEST LEAD FIXD SHRD PLG 4MM - A079
Order 'set test lead fixd shrd plg 4mm - A079' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1500-ND.
SET TEST LEAD SHUTTER PLUG 4MM - A081
Order 'set test lead shutter plug 4mm - A081' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1501-ND.
SET TEST LEAD FIXD SHRD PLG 4MM - A082
Order 'set test lead fixd shrd plg 4mm - A082' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1502-ND.
SET TEST LEAD SHUTTER PLUG 4MM - A086
Order 'set test lead shutter plug 4mm - A086' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1503-ND.
SET TEST LEAD FIXD SHRD PLG 4MM - A087
Order 'set test lead fixd shrd plg 4mm - A087' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1504-ND.
TEST LEAD KIT FUSED - A089
Order 'test lead kit fused - A089' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1551-ND.
SET TEST LEAD REPLACEMENT FUSED - A088
Order 'set test lead replacement fused - A088' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1552-ND.
Send this link via E-Mail
Help With This Screen