Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB83DHRN
CONN CARD EXTEND 166POS .050" - ACB83DHRN
| Digi-Key Part Number | ACB83DHRN-ND |
10 |
23.86500 |
Extended Price
238.65 |
| Manufacturer Part Number | ACB83DHRN | |||
| Description | CONN CARD EXTEND 166POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB83DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 166 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB83DHRN ACB83DHRN |
ACB83DHRN Specification Sheet
CONN CARD EXTEND 166POS .050" - ACB83DHRN (ACB83DHRN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB83DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB83DHRN
Order 'conn card extend 166pos .050" - ACB83DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB83DHRD
Order 'conn card extend 166pos .050" - ABB83DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB83DHRN
Order 'conn card extend 166pos .050" - ABB83DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB83DHRR
Order 'conn card extend 166pos .050" - ABB83DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB83DHRT
Order 'conn card extend 166pos .050" - ABB83DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB83DHRD
Order 'conn card extend 166pos .050" - ACB83DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB83DHRR
Order 'conn card extend 166pos .050" - ACB83DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB83DHRT
Order 'conn card extend 166pos .050" - ACB83DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB83DHRD
Order 'conn card extend 166pos .050" - RBB83DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB83DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB83DHRN
Order 'conn card extend 166pos .050" - RBB83DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB83DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RBB83DHRR
Order 'conn card extend 166pos .050" - RBB83DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB83DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB83DHRT
Order 'conn card extend 166pos .050" - RBB83DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB83DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB83DHRD
Order 'conn card extend 166pos .050" - RCB83DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB83DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB83DHRN
Order 'conn card extend 166pos .050" - RCB83DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB83DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB83DHRR
Order 'conn card extend 166pos .050" - RCB83DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB83DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB83DHRN
Send this link via E-Mail
Help With This Screen
