CONN EDGECARD 166PS .050 DIP SLD - ACB83DHNN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB83DHNN
| Digi-Key Part Number | ACB83DHNN-ND |
10 |
24.16500 |
Extended Price
241.65 |
| Manufacturer Part Number | ACB83DHNN | |||
| Description | CONN EDGECARD 166PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB83DHNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 166 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB83DHNN ACB83DHNN |
ACB83DHNN Specification Sheet
CONN EDGECARD 166PS .050 DIP SLD - ACB83DHNN (ACB83DHNN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB83DHNNCONN EDGECARD 166PS .050 DIP SLD - ACB83DHNN
Order 'conn edgecard 166ps .050 dip sld - ACB83DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHNN-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHHD
Order 'conn edgecard 166ps .050 dip sld - ABB83DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHHD-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHHN
Order 'conn edgecard 166ps .050 dip sld - ABB83DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHHN-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHHR
Order 'conn edgecard 166ps .050 dip sld - ABB83DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHHR-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHHT
Order 'conn edgecard 166ps .050 dip sld - ABB83DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHHT-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHLD
Order 'conn edgecard 166ps .050 dip sld - ABB83DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHLD-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHLN
Order 'conn edgecard 166ps .050 dip sld - ABB83DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHLN-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHLR
Order 'conn edgecard 166ps .050 dip sld - ABB83DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHLR-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHLT
Order 'conn edgecard 166ps .050 dip sld - ABB83DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHLT-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHND
Order 'conn edgecard 166ps .050 dip sld - ABB83DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHND-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHNN
Order 'conn edgecard 166ps .050 dip sld - ABB83DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHNN-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHNR
Order 'conn edgecard 166ps .050 dip sld - ABB83DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHNR-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHNT
Order 'conn edgecard 166ps .050 dip sld - ABB83DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHNT-ND.
CONN EDGECARD 166PS .050 DIP SLD - ACB83DHHD
Order 'conn edgecard 166ps .050 dip sld - ACB83DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHHD-ND.
CONN EDGECARD 166PS .050 DIP SLD - ACB83DHHN
Order 'conn edgecard 166ps .050 dip sld - ACB83DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB83DHNN
Send this link via E-Mail
Help With This Screen
