CABLE HDMI MALE TO HDMI MALE 2M - CT1001148
| Digi-Key Part Number | 290-1914-ND |
1 |
22.95000 |
Extended Price
22.95 |
| Manufacturer Part Number | CT1001148 | |||
| Description | CABLE HDMI MALE TO HDMI MALE 2M | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT1001148 |
| Vendor | Test Products International (TPI) |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Video HDMI Male to HDMI Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT1001148 CT1001148 290 1914 ND 2901914ND 290-1914 |
CT1001148 Specification Sheet
CABLE HDMI MALE TO HDMI MALE 2M - CT1001148 (290-1914-ND)
Related parts :CABLE HDMI MALE TO HDMI MALE 2M - CT1001148
Order 'cable hdmi male to hdmi male 2m - CT1001148' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1914-ND.
CABLE DVI MALE TO HDMI MALE 2M - CT001149
Order 'cable dvi male to hdmi male 2m - CT001149' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1915-ND.
CABLE DVI MALE TO DVI MALE 2M - CT001147
Order 'cable dvi male to dvi male 2m - CT001147' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1913-ND.
CABLE MOLDED RG58/U 120" - 58-120-1M
Order 'cable molded rg58/u 120" - 58-120-1M' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1015-ND.
CABLE MOLDED RG58/U 180" - 58-180-1M
Order 'cable molded rg58/u 180" - 58-180-1M' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1016-ND.
CABLE MOLDED RG58/U 75' - 58-900-1M
Order 'cable molded rg58/u 75' - 58-900-1M' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1019-ND.
CABLE MOLDED RG59/U 120" - 59-120-1M
Order 'cable molded rg59/u 120" - 59-120-1M' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1027-ND.
CABLE MOLDED RG59/U 180" - 59-180-1M
Order 'cable molded rg59/u 180" - 59-180-1M' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1028-ND.
CABLE MOLDED RG59/U 75' - 59-900-1M
Order 'cable molded rg59/u 75' - 59-900-1M' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1031-ND.
RS232 CABLE & SOFTWARE FOR 183 - A108-39.95
Order 'rs232 cable & software for 183 - A108-39.95' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number A108-39.95-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 190TPI-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1120-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1126-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1133-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1153-ND.
Send this link via E-Mail
Help With This Screen