CONN EDGECARD 166PS .050 DIP SLD - ACB83DHLD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB83DHLD
| Digi-Key Part Number | ACB83DHLD-ND |
10 |
23.70000 |
Extended Price
237.00 |
| Manufacturer Part Number | ACB83DHLD | |||
| Description | CONN EDGECARD 166PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB83DHLD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 166 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB83DHLD ACB83DHLD |
ACB83DHLD Specification Sheet
CONN EDGECARD 166PS .050 DIP SLD - ACB83DHLD (ACB83DHLD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB83DHLDCONN EDGECARD 166PS .050 DIP SLD - ACB83DHLD
Order 'conn edgecard 166ps .050 dip sld - ACB83DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB83DHLD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHT
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHT-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHLD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHLN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLN-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHLR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLR-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHLT
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLT-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHND
Order 'conn edgecard 50pos .050 dip sld - ABB25DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHND-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHNN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHNN-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHNR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHNR-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHNT
Order 'conn edgecard 50pos .050 dip sld - ABB25DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHNT-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHHD
Order 'conn edgecard 166ps .050 dip sld - ABB83DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHHD-ND.
CONN EDGECARD 166PS .050 DIP SLD - ABB83DHHN
Order 'conn edgecard 166ps .050 dip sld - ABB83DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB83DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB83DHLD
Send this link via E-Mail
Help With This Screen
