IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6386LT17D6+T
| Digi-Key Part Number | MAX6386LT17D6+T-ND |
10000 |
1.00600 |
Extended Price
10060.00 |
| Manufacturer Part Number | MAX6386LT17D6+T | |||
| Description | IC MPU/RESET CIRC 1.67V 6-UDFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6386LT17D6+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 6-µDFN |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 560 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.67V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6386LT17D6+T MAX6386LT17D6+T |
MAX6386LT17D6+T Specification Sheet
IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6386LT17D6+T (MAX6386LT17D6+T-ND)
Related parts :IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6386LT17D6+T
Order 'ic mpu/reset circ 1.67v 6-udfn - MAX6386LT17D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6386LT17D6+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT16D1+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT16D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT16D1+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT16D2+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT16D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT16D2+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT16D3+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT16D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT16D3+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT16D4+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT16D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT16D4+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT16D5+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT16D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT16D5+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT16D6+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT16D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT16D6+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT16D7+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT16D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT16D7+T-ND.
IC MPU/RESET CIRC 1.58V 6-UDFN - MAX6381LT17D1+T
Order 'ic mpu/reset circ 1.58v 6-udfn - MAX6381LT17D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT17D1+T-ND.
IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6381LT17D2+T
Order 'ic mpu/reset circ 1.67v 6-udfn - MAX6381LT17D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT17D2+T-ND.
IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6381LT17D3+T
Order 'ic mpu/reset circ 1.67v 6-udfn - MAX6381LT17D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT17D3+T-ND.
IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6381LT17D4+T
Order 'ic mpu/reset circ 1.67v 6-udfn - MAX6381LT17D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT17D4+T-ND.
IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6381LT17D5+T
Order 'ic mpu/reset circ 1.67v 6-udfn - MAX6381LT17D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT17D5+T-ND.
IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6381LT17D6+T
Order 'ic mpu/reset circ 1.67v 6-udfn - MAX6381LT17D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT17D6+T-ND.
IC MPU/RESET CIRC 1.67V 6-UDFN - MAX6381LT17D7+T
Order 'ic mpu/reset circ 1.67v 6-udfn - MAX6381LT17D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT17D7+T-ND.
Send this link via E-Mail
Help With This Screen