CABLE DVI MALE TO DVI MALE 2M - CT001147 - Cable Assemblies
| Digi-Key Part Number | 290-1913-ND |
1 |
20.95000 |
Extended Price
20.95 |
| Manufacturer Part Number | CT001147 | |||
| Description | CABLE DVI MALE TO DVI MALE 2M | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT001147 |
| Vendor | TPI (Test Products Int) |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DVI-D Single Link, Male to DVI-D Single Link, Male |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | Digital Visual Interface |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT001147 CT001147 290 1913 ND 2901913ND 290-1913 |
CT001147 Specification Sheet
CABLE DVI MALE TO DVI MALE 2M - CT001147 (290-1913-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE DVI MALE TO DVI MALE 2M - CT001147
Order 'cable dvi male to dvi male 2m - CT001147' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1913-ND.
CABLE DVI MALE TO HDMI MALE 2M - CT001149
Order 'cable dvi male to hdmi male 2m - CT001149' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1915-ND.
CABLE HDMI MALE TO HDMI MALE 2M - CT1001148
Order 'cable hdmi male to hdmi male 2m - CT1001148' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1914-ND.
CABLE RCA MALE/MALE 2M HIPRF BLU - HPACB3
Order 'cable rca male/male 2m hiprf blu - HPACB3' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1919-ND.
CABLE MOLDED RG58/U 12" - 58-012-1M
Order 'cable molded rg58/u 12" - 58-012-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1009-ND.
CABLE MOLDED RG58/U 24" - 58-024-1M
Order 'cable molded rg58/u 24" - 58-024-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1010-ND.
CABLE MOLDED RG58/U 36" - 58-036-1M
Order 'cable molded rg58/u 36" - 58-036-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1011-ND.
CABLE MOLDED RG58/U 48" - 58-048-1M
Order 'cable molded rg58/u 48" - 58-048-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1012-ND.
CABLE MOLDED RG58/U 60" - 58-060-1M
Order 'cable molded rg58/u 60" - 58-060-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1013-ND.
CABLE MOLDED RG58/U 72" - 58-072-1M
Order 'cable molded rg58/u 72" - 58-072-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1014-ND.
CABLE MOLDED RG58/U 120" - 58-120-1M
Order 'cable molded rg58/u 120" - 58-120-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1015-ND.
CABLE MOLDED RG58/U 180" - 58-180-1M
Order 'cable molded rg58/u 180" - 58-180-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1016-ND.
CABLE MOLDED RG58/U 25' - 58-300-1M
Order 'cable molded rg58/u 25' - 58-300-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1017-ND.
CABLE MOLDED RG58/U 50' - 58-600-1M
Order 'cable molded rg58/u 50' - 58-600-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1018-ND.
CABLE MOLDED RG58/U 75' - 58-900-1M
Order 'cable molded rg58/u 75' - 58-900-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1019-ND.
Send this link via E-Mail
Help With This Screen
