CONN EDGECARD 164PS .050 DIP SLD - ACB82DHHN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB82DHHN
| Digi-Key Part Number | ACB82DHHN-ND |
10 |
23.95500 |
Extended Price
239.55 |
| Manufacturer Part Number | ACB82DHHN | |||
| Description | CONN EDGECARD 164PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB82DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB82DHHN ACB82DHHN |
ACB82DHHN Specification Sheet
CONN EDGECARD 164PS .050 DIP SLD - ACB82DHHN (ACB82DHHN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB82DHHNCONN EDGECARD 164PS .050 DIP SLD - ACB82DHHN
Order 'conn edgecard 164ps .050 dip sld - ACB82DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHHN-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHHD
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHD-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHHN
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHN-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHHR
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHR-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHHT
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHT-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHLD
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLD-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHLN
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLN-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHLR
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLR-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHLT
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLT-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHND
Order 'conn edgecard 164ps .050 dip sld - ABB82DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHND-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHNN
Order 'conn edgecard 164ps .050 dip sld - ABB82DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHNN-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHNR
Order 'conn edgecard 164ps .050 dip sld - ABB82DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHNR-ND.
CONN EDGECARD 164PS .050 DIP SLD - ABB82DHNT
Order 'conn edgecard 164ps .050 dip sld - ABB82DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHNT-ND.
CONN EDGECARD 164PS .050 DIP SLD - ACB82DHHD
Order 'conn edgecard 164ps .050 dip sld - ACB82DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHHD-ND.
CONN EDGECARD 164PS .050 DIP SLD - ACB82DHHR
Order 'conn edgecard 164ps .050 dip sld - ACB82DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB82DHHN
Send this link via E-Mail
Help With This Screen
