Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHHD
CONN EDGECARD 164PS .050 DIP SLD - ACB82DHHD - Connectors
| Digi-Key Part Number | ACB82DHHD-ND |
10 |
23.95500 |
Extended Price
239.55 |
| Manufacturer Part Number | ACB82DHHD | |||
| Description | CONN EDGECARD 164PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB82DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB82DHHD ACB82DHHD |
ACB82DHHD Specification Sheet
CONN EDGECARD 164PS .050 DIP SLD - ACB82DHHD (ACB82DHHD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHHDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHHD
Order 'conn edgecard 164ps .050 dip sld - ACB82DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHHD
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB82DHHN
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB82DHHR
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHHT
Order 'conn edgecard 164ps .050 dip sld - ABB82DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHLD
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB82DHLN
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB82DHLR
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHLT
Order 'conn edgecard 164ps .050 dip sld - ABB82DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHND
Order 'conn edgecard 164ps .050 dip sld - ABB82DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB82DHNN
Order 'conn edgecard 164ps .050 dip sld - ABB82DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB82DHNR
Order 'conn edgecard 164ps .050 dip sld - ABB82DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHNT
Order 'conn edgecard 164ps .050 dip sld - ABB82DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB82DHHN
Order 'conn edgecard 164ps .050 dip sld - ACB82DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB82DHHR
Order 'conn edgecard 164ps .050 dip sld - ACB82DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHHD
Send this link via E-Mail
Help With This Screen
