CONN EDGECARD 164POS .050 SMD - ACB82DHFT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHFT
| Digi-Key Part Number | ACB82DHFT-ND |
10 |
25.03500 |
Extended Price
250.35 |
| Manufacturer Part Number | ACB82DHFT | |||
| Description | CONN EDGECARD 164POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB82DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB82DHFT ACB82DHFT |
ACB82DHFT Specification Sheet
CONN EDGECARD 164POS .050 SMD - ACB82DHFT (ACB82DHFT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHFTCONN EDGECARD 164POS .050 SMD - ACB82DHFT
Order 'conn edgecard 164pos .050 smd - ACB82DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHFT-ND.
CONN EDGECARD 164POS .050 SMD - ABB82DHFD
Order 'conn edgecard 164pos .050 smd - ABB82DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFD-ND.
CONN EDGECARD 164POS .050 SMD - ABB82DHFN
Order 'conn edgecard 164pos .050 smd - ABB82DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFN-ND.
CONN EDGECARD 164POS .050 SMD - ABB82DHFR
Order 'conn edgecard 164pos .050 smd - ABB82DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFR-ND.
CONN EDGECARD 164POS .050 SMD - ABB82DHFT
Order 'conn edgecard 164pos .050 smd - ABB82DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFT-ND.
CONN EDGECARD 164POS .050 SMD - ACB82DHFD
Order 'conn edgecard 164pos .050 smd - ACB82DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHFD-ND.
CONN EDGECARD 164POS .050 SMD - ACB82DHFN
Order 'conn edgecard 164pos .050 smd - ACB82DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHFN-ND.
CONN EDGECARD 164POS .050 SMD - ACB82DHFR
Order 'conn edgecard 164pos .050 smd - ACB82DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHFR-ND.
CONN EDGECARD 164POS .050 SMD - RBB82DHFD
Order 'conn edgecard 164pos .050 smd - RBB82DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB82DHFD-ND.
CONN EDGECARD 164POS .050 SMD - RBB82DHFN
Order 'conn edgecard 164pos .050 smd - RBB82DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB82DHFN-ND.
CONN EDGECARD 164POS .050 SMD - RBB82DHFR
Order 'conn edgecard 164pos .050 smd - RBB82DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB82DHFR-ND.
CONN EDGECARD 164POS .050 SMD - RBB82DHFT
Order 'conn edgecard 164pos .050 smd - RBB82DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB82DHFT-ND.
CONN EDGECARD 164POS .050 SMD - RCB82DHFD
Order 'conn edgecard 164pos .050 smd - RCB82DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB82DHFD-ND.
CONN EDGECARD 164POS .050 SMD - RCB82DHFN
Order 'conn edgecard 164pos .050 smd - RCB82DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB82DHFN-ND.
CONN EDGECARD 164POS .050 SMD - RCB82DHFR
Order 'conn edgecard 164pos .050 smd - RCB82DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB82DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHFT
Send this link via E-Mail
Help With This Screen
