Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHFD
CONN EDGECARD 164POS .050 SMD - ACB82DHFD
| Digi-Key Part Number | ACB82DHFD-ND |
10 |
23.98500 |
Extended Price
239.85 |
| Manufacturer Part Number | ACB82DHFD | |||
| Description | CONN EDGECARD 164POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB82DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB82DHFD ACB82DHFD |
ACB82DHFD Specification Sheet
CONN EDGECARD 164POS .050 SMD - ACB82DHFD (ACB82DHFD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHFDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHFD
Order 'conn edgecard 164pos .050 smd - ACB82DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFD
Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHFN
Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHFR
Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFT
Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHFD
Order 'conn edgecard 164pos .050 smd - ABB82DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB82DHFN
Order 'conn edgecard 164pos .050 smd - ABB82DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB82DHFR
Order 'conn edgecard 164pos .050 smd - ABB82DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHFT
Order 'conn edgecard 164pos .050 smd - ABB82DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFD
Order 'conn edgecard 50pos 1mm smd - ABE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE25DHFN
Order 'conn edgecard 50pos 1mm smd - ABE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE25DHFR
Order 'conn edgecard 50pos 1mm smd - ABE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFT
Order 'conn edgecard 50pos 1mm smd - ABE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHFD
Order 'conn edgecard 50pos .050 smd - ACB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB25DHFN
Order 'conn edgecard 50pos .050 smd - ACB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB82DHFD
Send this link via E-Mail
Help With This Screen
