BATT LITHIUM 2/3A W/3 PCB PINS - BR-2/3AE2SP
| Digi-Key Part Number | P270-ND |
1 10 100 500 1000 5000 |
5.63000 5.06300 4.50000 3.37500 2.99250 2.86875 |
Extended Price
5.63 50.63 450.00 1687.50 2992.50 14343.75 |
| Manufacturer Part Number | BR-2/3AE2SP | |||
| Description | BATT LITHIUM 2/3A W/3 PCB PINS | |||
| Quantity Available | 26758 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR-2/3AE2SP |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | 2/3 A |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 1.20 A-h [Nom] |
| Termination Style | Through Hole |
| Diameter | 17.0000 mm [Typ] |
| Height | 33.500 mm [Typ] |
| Weight | 13.5000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR 2 3AE2SP BR23AE2SP P270 ND P270ND P270 |
BR-2/3AE2SP Specification Sheet
BATT LITHIUM 2/3A W/3 PCB PINS - BR-2/3AE2SP (P270-ND)
Related parts:BATT LITHIUM 2/3A W/3 PCB PINS - BR-2/3AE2SP
Order 'batt lithium 2/3a w/3 pcb pins - BR-2/3AE2SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P270-ND.
BATT LITHIUM 2/3A CYL W/PCB PINS - BR-2/3AE5SP
Order 'batt lithium 2/3a cyl w/pcb pins - BR-2/3AE5SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P226-ND.
BATT LITH 1/2AA 3V 1AH W/2 PINS - BR-1/2AAE5PE
Order 'batt lith 1/2aa 3v 1ah w/2 pins - BR-1/2AAE5PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P631-ND.
HOLDER BATT 2/3A CELL PC MNT - BH2/3A-3
Order 'holder batt 2/3a cell pc mnt - BH2/3A-3' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH2/3A-3-ND.
HDI PIN ASSY 3 ROW 54 POS - 2-532433-1
Order 'hdi pin assy 3 row 54 pos - 2-532433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532433-1-ND.
HDI PIN ASSY 2 ROW 40 POS - 532430-3
Order 'hdi pin assy 2 row 40 pos - 532430-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532430-3-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC12
Order 'relay low signal pcb european - G6S-2-YDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC12-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC3BYOMR
Order 'relay low signal pcb european - G6S-2-YDC3BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC3BYOMR-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC6BYOMR
Order 'relay low signal pcb european - G6S-2-YDC6BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC6BYOMR-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC9BYOMR
Order 'relay low signal pcb european - G6S-2-YDC9BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC9BYOMR-ND.
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2
Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-ND.
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2
Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-2-ND.
BUZZER 3.4KHZ 3-20VDC 95DB PCB - PB-2410-2
Order 'buzzer 3.4khz 3-20vdc 95db pcb - PB-2410-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1068-ND.
BUZZER 3.70KHZ 3-20VDC 90DB PCB - PB-2418-2
Order 'buzzer 3.70khz 3-20vdc 90db pcb - PB-2418-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1072-ND.
BUZZER 2.80KHZ 3-20VDC 85DB PCB - PB-2416-2
Order 'buzzer 2.80khz 3-20vdc 85db pcb - PB-2416-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1077-ND.
Send this link via E-Mail
Help With This Screen