CABLE RG6/U W/F-CONN BLACK 75' - F6-75B - Cable Assemblies
F-Type Male to F-Type Male Coaxial, Rf Cable Assembly 900.0" (22.86m) 75' Shielded TPI (Test Products Int) F6-75B
| Digi-Key Part Number | 290-1136-ND |
1 |
26.35000 |
Extended Price
26.35 |
| Manufacturer Part Number | F6-75B | |||
| Description | CABLE RG6/U W/F-CONN BLACK 75' | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F6-75B |
| Vendor | TPI (Test Products Int) |
| Category | Cable Assemblies |
| Length | 900.0" (22.86m) 75' |
| Color | Black |
| RG Type | RG6/U |
| Connector Type | F-Type Male to F-Type Male |
| Features | Shielded |
| Other Names |
F6 75B F675B 290 1136 ND 2901136ND 290-1136 |
F6-75B Specification Sheet
CABLE RG6/U W/F-CONN BLACK 75' - F6-75B (290-1136-ND) - Cable Assemblies
Related parts F-Type Male to F-Type Male Coaxial, Rf Cable Assembly 900.0" (22.86m) 75' Shielded TPI (Test Products Int) F6-75BCABLE RG6/U W/F-CONN BLACK 75' - F6-75B
Order 'cable rg6/u w/f-conn black 75' - F6-75B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1136-ND.
CABLE RG6/U W/F-CONN WHITE 75' - F6-75W
Order 'cable rg6/u w/f-conn white 75' - F6-75W' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1139-ND.
CABLE RG6/U W/F-CONN BLACK 3' - F6-3B
Order 'cable rg6/u w/f-conn black 3' - F6-3B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1081-ND.
CABLE RG6/U W/F-CONN BLACK 6' - F6-6B
Order 'cable rg6/u w/f-conn black 6' - F6-6B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1082-ND.
CABLE RG6/U W/F-CONN BLACK 10' - F6-10B
Order 'cable rg6/u w/f-conn black 10' - F6-10B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1083-ND.
CABLE RG6/U W/F-CONN BLACK 12' - F6-12B
Order 'cable rg6/u w/f-conn black 12' - F6-12B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1084-ND.
CABLE RG6/U W/F-CONN BLACK 15' - F6-15B
Order 'cable rg6/u w/f-conn black 15' - F6-15B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1085-ND.
CABLE RG6/U W/F-CONN BLACK 25' - F6-25B
Order 'cable rg6/u w/f-conn black 25' - F6-25B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1086-ND.
CABLE RG6/U W/F-CONN BLACK 50' - F6-50B
Order 'cable rg6/u w/f-conn black 50' - F6-50B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1135-ND.
CABLE RG6/U W/F-CONN BLACK 100' - F6-100B
Order 'cable rg6/u w/f-conn black 100' - F6-100B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1137-ND.
CABLE RG6/U W/F-CONN WHITE 3' - F6-3W
Order 'cable rg6/u w/f-conn white 3' - F6-3W' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1090-ND.
CABLE RG6/U W/F-CONN WHITE 6' - F6-6W
Order 'cable rg6/u w/f-conn white 6' - F6-6W' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1091-ND.
CABLE RG6/U W/F-CONN WHITE 10' - F6-10W
Order 'cable rg6/u w/f-conn white 10' - F6-10W' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1092-ND.
CABLE RG6/U W/F-CONN WHITE 12' - F6-12W
Order 'cable rg6/u w/f-conn white 12' - F6-12W' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1093-ND.
CABLE RG6/U W/F-CONN WHITE 15' - F6-15W
Order 'cable rg6/u w/f-conn white 15' - F6-15W' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1094-ND.
Options for F-Type Male to F-Type Male Coaxial, Rf Cable Assembly 900.0" (22.86m) 75' Shielded TPI (Test Products Int) F6-75B
Send this link via E-Mail
Help With This Screen
