CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBI - Connectors, Interconnects
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB80DKBI
| Digi-Key Part Number | ACB80DKBI-ND |
10 |
90.00000 |
Extended Price
900.00 |
| Manufacturer Part Number | ACB80DKBI | |||
| Description | CONN EDGECARD 160POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB80DKBI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB80DKBI ACB80DKBI |
ACB80DKBI Specification Sheet
CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBI (ACB80DKBI-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB80DKBICONN EDGECARD 160POS R/A .1" SLD - ACB80DKBI
Order 'conn edgecard 160pos r/a .1" sld - ACB80DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DKBI-ND.
CONN EDGECARD 160POS R/A .1" SLD - ABB80DKBA
Order 'conn edgecard 160pos r/a .1" sld - ABB80DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DKBA-ND.
CONN EDGECARD 160POS R/A .1" SLD - ABB80DKBD
Order 'conn edgecard 160pos r/a .1" sld - ABB80DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DKBD-ND.
CONN EDGECARD 160POS R/A .1" SLD - ABB80DKBH
Order 'conn edgecard 160pos r/a .1" sld - ABB80DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DKBH-ND.
CONN EDGECARD 160POS R/A .1" SLD - ABB80DKBI
Order 'conn edgecard 160pos r/a .1" sld - ABB80DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DKBI-ND.
CONN EDGECARD 160POS R/A .1" SLD - ABB80DKBN
Order 'conn edgecard 160pos r/a .1" sld - ABB80DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DKBN-ND.
CONN EDGECARD 160POS R/A .1" SLD - ABB80DKBS
Order 'conn edgecard 160pos r/a .1" sld - ABB80DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DKBS-ND.
CONN EDGECARD 160POS R/A .1" SLD - ABB80DKBT
Order 'conn edgecard 160pos r/a .1" sld - ABB80DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DKBT-ND.
CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBA
Order 'conn edgecard 160pos r/a .1" sld - ACB80DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DKBA-ND.
CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBD
Order 'conn edgecard 160pos r/a .1" sld - ACB80DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DKBD-ND.
CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBH
Order 'conn edgecard 160pos r/a .1" sld - ACB80DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DKBH-ND.
CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBN
Order 'conn edgecard 160pos r/a .1" sld - ACB80DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DKBN-ND.
CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBS-S1075
Order 'conn edgecard 160pos r/a .1" sld - ACB80DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DKBS-S1075-ND.
CONN EDGECARD 160POS R/A .1" SLD - ACB80DKBT
Order 'conn edgecard 160pos r/a .1" sld - ACB80DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DKBT-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBA
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBA-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB80DKBI
Send this link via E-Mail
Help With This Screen
