Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRT
CONN CARD EXTEND 160POS .050" - ACB80DHRT - Connectors
| Digi-Key Part Number | ACB80DHRT-ND |
10 |
24.27000 |
Extended Price
242.70 |
| Manufacturer Part Number | ACB80DHRT | |||
| Description | CONN CARD EXTEND 160POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB80DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB80DHRT ACB80DHRT |
ACB80DHRT Specification Sheet
CONN CARD EXTEND 160POS .050" - ACB80DHRT (ACB80DHRT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRT
Order 'conn card extend 160pos .050" - ACB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB80DHRD
Order 'conn card extend 160pos .050" - ABB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB80DHRN
Order 'conn card extend 160pos .050" - ABB80DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB80DHRR
Order 'conn card extend 160pos .050" - ABB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB80DHRT
Order 'conn card extend 160pos .050" - ABB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRD
Order 'conn card extend 160pos .050" - ACB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB80DHRN
Order 'conn card extend 160pos .050" - ACB80DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB80DHRR
Order 'conn card extend 160pos .050" - ACB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB80DHRD
Order 'conn card extend 160pos .050" - RBB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RBB80DHRR
Order 'conn card extend 160pos .050" - RBB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB80DHRT
Order 'conn card extend 160pos .050" - RBB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB80DHRD
Order 'conn card extend 160pos .050" - RCB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB80DHRN
Order 'conn card extend 160pos .050" - RCB80DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB80DHRR
Order 'conn card extend 160pos .050" - RCB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB80DHRT
Order 'conn card extend 160pos .050" - RCB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRT
Send this link via E-Mail
Help With This Screen
