CONN CARD EXTEND 160POS .050" - ACB80DHRD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRD
| Digi-Key Part Number | ACB80DHRD-ND |
10 |
23.22000 |
Extended Price
232.20 |
| Manufacturer Part Number | ACB80DHRD | |||
| Description | CONN CARD EXTEND 160POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB80DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB80DHRD ACB80DHRD |
ACB80DHRD Specification Sheet
CONN CARD EXTEND 160POS .050" - ACB80DHRD (ACB80DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRDCONN CARD EXTEND 160POS .050" - ACB80DHRD
Order 'conn card extend 160pos .050" - ACB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRD-ND.
CONN CARD EXTEND 160POS .050" - ABB80DHRD
Order 'conn card extend 160pos .050" - ABB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRD-ND.
CONN CARD EXTEND 160POS .050" - ABB80DHRN
Order 'conn card extend 160pos .050" - ABB80DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRN-ND.
CONN CARD EXTEND 160POS .050" - ABB80DHRR
Order 'conn card extend 160pos .050" - ABB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRR-ND.
CONN CARD EXTEND 160POS .050" - ABB80DHRT
Order 'conn card extend 160pos .050" - ABB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB80DHRT-ND.
CONN CARD EXTEND 160POS .050" - ACB80DHRN
Order 'conn card extend 160pos .050" - ACB80DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRN-ND.
CONN CARD EXTEND 160POS .050" - ACB80DHRR
Order 'conn card extend 160pos .050" - ACB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRR-ND.
CONN CARD EXTEND 160POS .050" - ACB80DHRT
Order 'conn card extend 160pos .050" - ACB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB80DHRT-ND.
CONN CARD EXTEND 160POS .050" - RBB80DHRD
Order 'conn card extend 160pos .050" - RBB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHRD-ND.
CONN CARD EXTEND 160POS .050" - RBB80DHRR
Order 'conn card extend 160pos .050" - RBB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHRR-ND.
CONN CARD EXTEND 160POS .050" - RBB80DHRT
Order 'conn card extend 160pos .050" - RBB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHRT-ND.
CONN CARD EXTEND 160POS .050" - RCB80DHRD
Order 'conn card extend 160pos .050" - RCB80DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRD-ND.
CONN CARD EXTEND 160POS .050" - RCB80DHRN
Order 'conn card extend 160pos .050" - RCB80DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRN-ND.
CONN CARD EXTEND 160POS .050" - RCB80DHRR
Order 'conn card extend 160pos .050" - RCB80DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRR-ND.
CONN CARD EXTEND 160POS .050" - RCB80DHRT
Order 'conn card extend 160pos .050" - RCB80DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB80DHRD
Send this link via E-Mail
Help With This Screen
