IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D6+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6381LT36D6+T-ND |
10000 |
1.03200 |
Extended Price
10320.00 |
| Manufacturer Part Number | MAX6381LT36D6+T | |||
| Description | IC MPU/RESET CIRC 3.60V 6-UDFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6381LT36D6+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 6-µDFN |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 560 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.6V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0164; LA, LB, LT, TT; 6, 8, 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6381LT36D6+T MAX6381LT36D6+T |
MAX6381LT36D6+T Specification Sheet
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D6+T (MAX6381LT36D6+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D6+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6381LT36D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT36D6+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D1+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6381LT36D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT36D1+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D2+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6381LT36D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT36D2+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D3+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6381LT36D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT36D3+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D4+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6381LT36D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT36D4+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D5+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6381LT36D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT36D5+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6381LT36D7+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6381LT36D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381LT36D7+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6382LT36D1+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6382LT36D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382LT36D1+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6382LT36D2+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6382LT36D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382LT36D2+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6382LT36D3+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6382LT36D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382LT36D3+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6382LT36D4+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6382LT36D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382LT36D4+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6382LT36D5+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6382LT36D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382LT36D5+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6382LT36D6+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6382LT36D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382LT36D6+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6382LT36D7+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6382LT36D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382LT36D7+T-ND.
IC MPU/RESET CIRC 3.60V 6-UDFN - MAX6383LT36D1+T
Order 'ic mpu/reset circ 3.60v 6-udfn - MAX6383LT36D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6383LT36D1+T-ND.
Send this link via E-Mail
Help With This Screen
