IC DIG POT 10BIT 16-TQFN-EP - MAX5496ETE+T
| Digi-Key Part Number | MAX5496ETE+T-ND |
2500 |
4.62200 |
Extended Price
11555.00 |
| Manufacturer Part Number | MAX5496ETE+T | |||
| Description | IC DIG POT 10BIT 16-TQFN-EP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5496ETE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 2.5V, 2.7V, 3V, 3.3V, 5V |
| Resistance In Ohms | 10K |
| Interface | 3-Wire Serial |
| Taps | 1024 |
| Package / Case | 16-TQFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5496ETE+T MAX5496ETE+T |
MAX5496ETE+T Specification Sheet
IC DIG POT 10BIT 16-TQFN-EP - MAX5496ETE+T (MAX5496ETE+T-ND)
Related parts:IC DIG POT 10BIT 16-TQFN-EP - MAX5496ETE+
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5496ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5496ETE+-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5496ETE+T
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5496ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5496ETE+T-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5494ETE+
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5494ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5494ETE+-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5494ETE+T
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5494ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5494ETE+T-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5495ETE+
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5495ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5495ETE+-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5495ETE+T
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5495ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5495ETE+T-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5497ETE+
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5497ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5497ETE+-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5497ETE+T
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5497ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5497ETE+T-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5498ETE+
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5498ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5498ETE+-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5498ETE+T
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5498ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5498ETE+T-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5499ETE+
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5499ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5499ETE+-ND.
IC DIG POT 10BIT 16-TQFN-EP - MAX5499ETE+T
Order 'ic dig pot 10bit 16-tqfn-ep - MAX5499ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5499ETE+T-ND.
IC REG LINEAR 250MA 16-TQFN-EP - MAX5086BATE+
Order 'ic reg linear 250ma 16-tqfn-ep - MAX5086BATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5086BATE+-ND.
IC REG LINEAR 400MA 16-TQFN-EP - MAX5087BATE+
Order 'ic reg linear 400ma 16-tqfn-ep - MAX5087BATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5087BATE+-ND.
IC LEVEL TRANS 6CH 16-TQFN-EP - MAX13030EETE+
Order 'ic level trans 6ch 16-tqfn-ep - MAX13030EETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13030EETE+-ND.
Send this link via E-Mail
Help With This Screen