IC RESISTOR DIV 10K SOT-23-5 - MAX5492LC07538+T
| Digi-Key Part Number | MAX5492LC07538+T-ND |
2500 |
.85400 |
Extended Price
2135.00 |
| Manufacturer Part Number | MAX5492LC07538+T | |||
| Description | IC RESISTOR DIV 10K SOT-23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5492LC07538+T |
| Vendor | Maxim Integrated Products |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±0.1% |
| Power Per Element | 160mW |
| Circuit Type | Bussed |
| Number of Pins | 5 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | SOT-23-5 |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±35ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5492LC07538+T MAX5492LC07538+T |
MAX5492LC07538+T Specification Sheet
IC RESISTOR DIV 10K SOT-23-5 - MAX5492LC07538+T (MAX5492LC07538+T-ND)
Related parts:IC RESISTOR DIV 10K SOT-23-5 - MAX5492LC07538+T
Order 'ic resistor div 10k sot-23-5 - MAX5492LC07538+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492LC07538+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492LA07538+T
Order 'ic resistor div 10k sot-23-5 - MAX5492LA07538+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492LA07538+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492LA10000+T
Order 'ic resistor div 10k sot-23-5 - MAX5492LA10000+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492LA10000+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492LB07538+T
Order 'ic resistor div 10k sot-23-5 - MAX5492LB07538+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492LB07538+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492LB10000+T
Order 'ic resistor div 10k sot-23-5 - MAX5492LB10000+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492LB10000+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492LC10000+T
Order 'ic resistor div 10k sot-23-5 - MAX5492LC10000+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492LC10000+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492PA01500+T
Order 'ic resistor div 10k sot-23-5 - MAX5492PA01500+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492PA01500+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492PB01500+T
Order 'ic resistor div 10k sot-23-5 - MAX5492PB01500+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492PB01500+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492PC01500+T
Order 'ic resistor div 10k sot-23-5 - MAX5492PC01500+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492PC01500+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492RA01100+T
Order 'ic resistor div 10k sot-23-5 - MAX5492RA01100+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492RA01100+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492RB01100+T
Order 'ic resistor div 10k sot-23-5 - MAX5492RB01100+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492RB01100+T-ND.
IC RESISTOR DIV 10K SOT-23-5 - MAX5492RC01100+T
Order 'ic resistor div 10k sot-23-5 - MAX5492RC01100+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5492RC01100+T-ND.
IC RESISTOR DIV 100K SOT-23 - MAX5490GA01000+T
Order 'ic resistor div 100k sot-23 - MAX5490GA01000+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5490GA01000+T-ND.
IC RESISTOR DIV 100K SOT-23 - MAX5490GB01000+T
Order 'ic resistor div 100k sot-23 - MAX5490GB01000+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5490GB01000+T-ND.
IC RESISTOR DIV 100K SOT-23 - MAX5490GC01000+T
Order 'ic resistor div 100k sot-23 - MAX5490GC01000+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5490GC01000+T-ND.
Send this link via E-Mail
Help With This Screen