Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHND
CONN EDGECARD 158PS .050 DIP SLD - ACB79DHND - Connectors
| Digi-Key Part Number | ACB79DHND-ND |
10 |
23.26500 |
Extended Price
232.65 |
| Manufacturer Part Number | ACB79DHND | |||
| Description | CONN EDGECARD 158PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB79DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 158 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB79DHND ACB79DHND |
ACB79DHND Specification Sheet
CONN EDGECARD 158PS .050 DIP SLD - ACB79DHND (ACB79DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHNDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHND
Order 'conn edgecard 158ps .050 dip sld - ACB79DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHHD
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHHN
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHHR
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHHT
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHLD
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHLN
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHLR
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHLT
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHND
Order 'conn edgecard 158ps .050 dip sld - ABB79DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHNN
Order 'conn edgecard 158ps .050 dip sld - ABB79DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHNR
Order 'conn edgecard 158ps .050 dip sld - ABB79DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHNT
Order 'conn edgecard 158ps .050 dip sld - ABB79DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHHD
Order 'conn edgecard 158ps .050 dip sld - ACB79DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHHN
Order 'conn edgecard 158ps .050 dip sld - ACB79DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHND
Send this link via E-Mail
Help With This Screen
