Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHLN
CONN EDGECARD 158PS .050 DIP SLD - ACB79DHLN - Connectors
| Digi-Key Part Number | ACB79DHLN-ND |
10 |
22.80000 |
Extended Price
228.00 |
| Manufacturer Part Number | ACB79DHLN | |||
| Description | CONN EDGECARD 158PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB79DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 158 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB79DHLN ACB79DHLN |
ACB79DHLN Specification Sheet
CONN EDGECARD 158PS .050 DIP SLD - ACB79DHLN (ACB79DHLN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHLNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHLN
Order 'conn edgecard 158ps .050 dip sld - ACB79DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHHD
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHHN
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHHR
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHHT
Order 'conn edgecard 158ps .050 dip sld - ABB79DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHLD
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHLN
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHLR
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHLT
Order 'conn edgecard 158ps .050 dip sld - ABB79DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHND
Order 'conn edgecard 158ps .050 dip sld - ABB79DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHNN
Order 'conn edgecard 158ps .050 dip sld - ABB79DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHNR
Order 'conn edgecard 158ps .050 dip sld - ABB79DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHNT
Order 'conn edgecard 158ps .050 dip sld - ABB79DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHHD
Order 'conn edgecard 158ps .050 dip sld - ACB79DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHHN
Order 'conn edgecard 158ps .050 dip sld - ACB79DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHLN
Send this link via E-Mail
Help With This Screen
