CONN EDGECARD 156PS R/A .050 SLD - ACB78DHAD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB78DHAD
| Digi-Key Part Number | ACB78DHAD-ND |
10 |
87.75000 |
Extended Price
877.50 |
| Manufacturer Part Number | ACB78DHAD | |||
| Description | CONN EDGECARD 156PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB78DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB78DHAD ACB78DHAD |
ACB78DHAD Specification Sheet
CONN EDGECARD 156PS R/A .050 SLD - ACB78DHAD (ACB78DHAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB78DHADCONN EDGECARD 156PS R/A .050 SLD - ACB78DHAD
Order 'conn edgecard 156ps r/a .050 sld - ACB78DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB78DHAD-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHAD
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHAD-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHAN
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHAN-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHAR
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHAR-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHAS
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHAS-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHAT
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHAT-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHBD
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHBD-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHBN
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHBN-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHBR
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHBR-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHBS
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHBS-ND.
CONN EDGECARD 156PS R/A .050 SLD - ABB78DHBT
Order 'conn edgecard 156ps r/a .050 sld - ABB78DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB78DHBT-ND.
CONN EDGECARD 156PS R/A .050 SLD - ACB78DHAN
Order 'conn edgecard 156ps r/a .050 sld - ACB78DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB78DHAN-ND.
CONN EDGECARD 156PS R/A .050 SLD - ACB78DHAR
Order 'conn edgecard 156ps r/a .050 sld - ACB78DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB78DHAR-ND.
CONN EDGECARD 156PS R/A .050 SLD - ACB78DHAS
Order 'conn edgecard 156ps r/a .050 sld - ACB78DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB78DHAS-ND.
CONN EDGECARD 156PS R/A .050 SLD - ACB78DHAT
Order 'conn edgecard 156ps r/a .050 sld - ACB78DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB78DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB78DHAD
Send this link via E-Mail
Help With This Screen
