CONN CARD EXTEND 154POS .050" - ACB77DHRT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB77DHRT
| Digi-Key Part Number | ACB77DHRT-ND |
10 |
23.58000 |
Extended Price
235.80 |
| Manufacturer Part Number | ACB77DHRT | |||
| Description | CONN CARD EXTEND 154POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB77DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 154 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB77DHRT ACB77DHRT |
ACB77DHRT Specification Sheet
CONN CARD EXTEND 154POS .050" - ACB77DHRT (ACB77DHRT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB77DHRTCONN CARD EXTEND 154POS .050" - ACB77DHRT
Order 'conn card extend 154pos .050" - ACB77DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRT-ND.
CONN CARD EXTEND 154POS .050" - ABB77DHRD
Order 'conn card extend 154pos .050" - ABB77DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRD-ND.
CONN CARD EXTEND 154POS .050" - ABB77DHRN
Order 'conn card extend 154pos .050" - ABB77DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRN-ND.
CONN CARD EXTEND 154POS .050" - ABB77DHRR
Order 'conn card extend 154pos .050" - ABB77DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRR-ND.
CONN CARD EXTEND 154POS .050" - ABB77DHRT
Order 'conn card extend 154pos .050" - ABB77DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRT-ND.
CONN CARD EXTEND 154POS .050" - ACB77DHRD
Order 'conn card extend 154pos .050" - ACB77DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRD-ND.
CONN CARD EXTEND 154POS .050" - ACB77DHRN
Order 'conn card extend 154pos .050" - ACB77DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRN-ND.
CONN CARD EXTEND 154POS .050" - ACB77DHRR
Order 'conn card extend 154pos .050" - ACB77DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRR-ND.
CONN CARD EXTEND 154POS .050" - RBB77DHRD
Order 'conn card extend 154pos .050" - RBB77DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB77DHRD-ND.
CONN CARD EXTEND 154POS .050" - RBB77DHRN
Order 'conn card extend 154pos .050" - RBB77DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB77DHRN-ND.
CONN CARD EXTEND 154POS .050" - RBB77DHRR
Order 'conn card extend 154pos .050" - RBB77DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB77DHRR-ND.
CONN CARD EXTEND 154POS .050" - RBB77DHRT
Order 'conn card extend 154pos .050" - RBB77DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB77DHRT-ND.
CONN CARD EXTEND 154POS .050" - RCB77DHRD
Order 'conn card extend 154pos .050" - RCB77DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB77DHRD-ND.
CONN CARD EXTEND 154POS .050" - RCB77DHRN
Order 'conn card extend 154pos .050" - RCB77DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB77DHRN-ND.
CONN CARD EXTEND 154POS .050" - RCB77DHRR
Order 'conn card extend 154pos .050" - RCB77DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB77DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB77DHRT
Send this link via E-Mail
Help With This Screen
