Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB77DHRN
CONN CARD EXTEND 154POS .050" - ACB77DHRN - Connectors
| Digi-Key Part Number | ACB77DHRN-ND |
10 |
22.51500 |
Extended Price
225.15 |
| Manufacturer Part Number | ACB77DHRN | |||
| Description | CONN CARD EXTEND 154POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB77DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 154 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB77DHRN ACB77DHRN |
ACB77DHRN Specification Sheet
CONN CARD EXTEND 154POS .050" - ACB77DHRN (ACB77DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB77DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB77DHRN
Order 'conn card extend 154pos .050" - ACB77DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRD
Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRT
Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB77DHRD
Order 'conn card extend 154pos .050" - ABB77DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB77DHRN
Order 'conn card extend 154pos .050" - ABB77DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB77DHRR
Order 'conn card extend 154pos .050" - ABB77DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB77DHRT
Order 'conn card extend 154pos .050" - ABB77DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRD
Order 'conn card extend 50pos .050" - ACB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRT
Order 'conn card extend 50pos .050" - ACB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB77DHRD
Order 'conn card extend 154pos .050" - ACB77DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB77DHRR
Order 'conn card extend 154pos .050" - ACB77DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB77DHRT
Order 'conn card extend 154pos .050" - ACB77DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE25DHRD
Order 'conn card extend 50pos 1mm sld - ACE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB77DHRN
Send this link via E-Mail
Help With This Screen
