CONN EDGECARD 154PS .050 DIP SLD - ACB77DHNR
| Digi-Key Part Number | ACB77DHNR-ND |
10 |
23.80500 |
Extended Price
238.05 |
| Manufacturer Part Number | ACB77DHNR | |||
| Description | CONN EDGECARD 154PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB77DHNR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 154 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB77DHNR ACB77DHNR |
ACB77DHNR Specification Sheet
CONN EDGECARD 154PS .050 DIP SLD - ACB77DHNR (ACB77DHNR-ND)
Related parts :CONN EDGECARD 154PS .050 DIP SLD - ACB77DHNR
Order 'conn edgecard 154ps .050 dip sld - ACB77DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHNR-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHHD
Order 'conn edgecard 154ps .050 dip sld - ABB77DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHHD-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHHN
Order 'conn edgecard 154ps .050 dip sld - ABB77DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHHN-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHHR
Order 'conn edgecard 154ps .050 dip sld - ABB77DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHHR-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHHT
Order 'conn edgecard 154ps .050 dip sld - ABB77DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHHT-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHLD
Order 'conn edgecard 154ps .050 dip sld - ABB77DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHLD-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHLN
Order 'conn edgecard 154ps .050 dip sld - ABB77DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHLN-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHLR
Order 'conn edgecard 154ps .050 dip sld - ABB77DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHLR-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHLT
Order 'conn edgecard 154ps .050 dip sld - ABB77DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHLT-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHND
Order 'conn edgecard 154ps .050 dip sld - ABB77DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHND-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHNN
Order 'conn edgecard 154ps .050 dip sld - ABB77DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHNN-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHNR
Order 'conn edgecard 154ps .050 dip sld - ABB77DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHNR-ND.
CONN EDGECARD 154PS .050 DIP SLD - ABB77DHNT
Order 'conn edgecard 154ps .050 dip sld - ABB77DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB77DHNT-ND.
CONN EDGECARD 154PS .050 DIP SLD - ACB77DHHD
Order 'conn edgecard 154ps .050 dip sld - ACB77DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHHD-ND.
CONN EDGECARD 154PS .050 DIP SLD - ACB77DHHN
Order 'conn edgecard 154ps .050 dip sld - ACB77DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB77DHHN-ND.
Send this link via E-Mail
Help With This Screen
