IC A/V BACKEND 24-SOIC - MAX4079CWG+ - Integrated Circuits (ICs)
Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube MAX4079CWG+
| Digi-Key Part Number | MAX4079CWG+-ND |
90 |
2.11000 |
Extended Price
189.90 |
| Manufacturer Part Number | MAX4079CWG+ | |||
| Description | IC A/V BACKEND 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4079CWG+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4079CWG+ MAX4079CWG+ |
MAX4079CWG+ Specification Sheet
IC A/V BACKEND 24-SOIC - MAX4079CWG+ (MAX4079CWG+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube MAX4079CWG+IC A/V BACKEND 24-SOIC - MAX4079CWG+
Order 'ic a/v backend 24-soic - MAX4079CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4079CWG+-ND.
IC A/V BACKEND 24-SOIC - MAX4079CWG+T
Order 'ic a/v backend 24-soic - MAX4079CWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4079CWG+T-ND.
IC ADC 12BIT 500KSPS 24-SOIC - MAX120CWG+
Order 'ic adc 12bit 500ksps 24-soic - MAX120CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120CWG+-ND.
IC ADC 12BIT 500KSPS 24-SOIC - MAX120CWG+T
Order 'ic adc 12bit 500ksps 24-soic - MAX120CWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120CWG+T-ND.
IC ADC 12BIT 500KSPS 24-SOIC - MAX120EWG+
Order 'ic adc 12bit 500ksps 24-soic - MAX120EWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120EWG+-ND.
IC ADC 12BIT 500KSPS 24-SOIC - MAX120EWG+T
Order 'ic adc 12bit 500ksps 24-soic - MAX120EWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120EWG+T-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122ACWG+
Order 'ic adc 12bit 333ksps 24-soic - MAX122ACWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122ACWG+-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122ACWG+T
Order 'ic adc 12bit 333ksps 24-soic - MAX122ACWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122ACWG+T-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122AEWG+
Order 'ic adc 12bit 333ksps 24-soic - MAX122AEWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122AEWG+-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122AEWG+T
Order 'ic adc 12bit 333ksps 24-soic - MAX122AEWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122AEWG+T-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122BCWG+
Order 'ic adc 12bit 333ksps 24-soic - MAX122BCWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122BCWG+-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122BCWG+T
Order 'ic adc 12bit 333ksps 24-soic - MAX122BCWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122BCWG+T-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122BEWG+
Order 'ic adc 12bit 333ksps 24-soic - MAX122BEWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122BEWG+-ND.
IC ADC 12BIT 333KSPS 24-SOIC - MAX122BEWG+T
Order 'ic adc 12bit 333ksps 24-soic - MAX122BEWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX122BEWG+T-ND.
IC ADC 12BIT HS 24-SOIC - MX7572JCWG05+
Order 'ic adc 12bit hs 24-soic - MX7572JCWG05+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7572JCWG05+-ND.
Options for Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube MAX4079CWG+
Send this link via E-Mail
Help With This Screen
