Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube MAX4079CUG+
IC A/V BACKEND 24-TSSOP - MAX4079CUG+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4079CUG+-ND |
124 |
1.53597 |
Extended Price
190.46 |
| Manufacturer Part Number | MAX4079CUG+ | |||
| Description | IC A/V BACKEND 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4079CUG+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4079CUG+ MAX4079CUG+ |
MAX4079CUG+ Specification Sheet
IC A/V BACKEND 24-TSSOP - MAX4079CUG+ (MAX4079CUG+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube MAX4079CUG+Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube MAX4079CUG+
Order 'ic a/v backend 24-tssop - MAX4079CUG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4079CUG+-ND.
Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tape & Reel (TR) MAX4079CUG+T
Order 'ic a/v backend 24-tssop - MAX4079CUG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4079CUG+T-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) 2-Wire Serial Tube 2.8 V ~ 5.75 V DS1780E+
Order 'ic cpu peripheral mon 24-tssop - DS1780E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1780E+-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) 2-Wire SMBus™ Tape & Reel (TR) 2.8 V ~ 5.75 V DS1780E/T&R
Order 'ic cpu peripheral mon 24-tssop - DS1780E/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1780E/T&R-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) 2-Wire Serial Tape & Reel (TR) 2.8 V ~ 5.75 V DS1780E+T&R
Order 'ic cpu peripheral mon 24-tssop - DS1780E+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1780E+T&R-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3387ECUG+
Order 'ic txrx rs232 250kbps 24-tssop - MAX3387ECUG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3387ECUG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3387ECUG
Order 'ic txrx rs232 250kbps 24-tssop - MAX3387ECUG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3387ECUG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3387EEUG+
Order 'ic txrx rs232 250kbps 24-tssop - MAX3387EEUG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3387EEUG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3387EEUG
Order 'ic txrx rs232 250kbps 24-tssop - MAX3387EEUG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3387EEUG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3388ECUG
Order 'ic txrx rs232 250kbps 24-tssop - MAX3388ECUG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3388ECUG-ND.
Maxim Integrated Products Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MAXQ3210-EJX+
Order 'ic mcu 16bit lp 24-tssop - MAXQ3210-EJX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ3210-EJX+-ND.
Maxim Integrated Products Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V MAXQ3212-EJX+
Order 'ic mcu 16bit lp 24-tssop - MAXQ3212-EJX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ3212-EJX+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Elapsed Time Counter Tube 3 V ~ 3.6 V DS1318E+
Order 'ic counter elapsed time 24-tssop - DS1318E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1318E+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 55mA 3 V ~ 5.5 V MAX6969AUG+
Order 'ic led driver linear 24-tssop - MAX6969AUG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6969AUG+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 55mA 3 V ~ 5.5 V MAX6969AUG+T
Order 'ic led driver linear 24-tssop - MAX6969AUG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6969AUG+T-ND.
Options for Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube MAX4079CUG+
Send this link via E-Mail
Help With This Screen
