IC AMP CURRENT SENSE 8-UMAX - MAX4070AUA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4070AUA+-ND |
150 |
1.06000 |
Extended Price
159.00 |
| Manufacturer Part Number | MAX4070AUA+ | |||
| Description | IC AMP CURRENT SENSE 8-UMAX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4070AUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Sense |
| Number of Circuits | 1 - Single |
| Package / Case | 8-µMAX |
| Slew Rate | - |
| Gain Bandwidth Product | 100kHz |
| Current - Supply | 250µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 3.6 V ~ 24 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4070AUA+ MAX4070AUA+ |
MAX4070AUA+ Specification Sheet
IC AMP CURRENT SENSE 8-UMAX - MAX4070AUA+ (MAX4070AUA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC AMP CURRENT SENSE 8-UMAX - MAX4070AUA+
Order 'ic amp current sense 8-umax - MAX4070AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4070AUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4071AUA+
Order 'ic amp current sense 8-umax - MAX4071AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4071AUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4072AUA+
Order 'ic amp current sense 8-umax - MAX4072AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4072AUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4080FAUA+
Order 'ic amp current sense 8-umax - MAX4080FAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4080FAUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4080FAUA+T
Order 'ic amp current sense 8-umax - MAX4080FAUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4080FAUA+T-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4080SAUA+
Order 'ic amp current sense 8-umax - MAX4080SAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4080SAUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4080SAUA+T
Order 'ic amp current sense 8-umax - MAX4080SAUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4080SAUA+T-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4080TAUA+
Order 'ic amp current sense 8-umax - MAX4080TAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4080TAUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4080TAUA+T
Order 'ic amp current sense 8-umax - MAX4080TAUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4080TAUA+T-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4081FAUA+
Order 'ic amp current sense 8-umax - MAX4081FAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4081FAUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4081FAUA+T
Order 'ic amp current sense 8-umax - MAX4081FAUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4081FAUA+T-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4081SAUA+
Order 'ic amp current sense 8-umax - MAX4081SAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4081SAUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4081SAUA+T
Order 'ic amp current sense 8-umax - MAX4081SAUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4081SAUA+T-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4081TAUA+
Order 'ic amp current sense 8-umax - MAX4081TAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4081TAUA+-ND.
IC AMP CURRENT SENSE 8-UMAX - MAX4081TAUA+T
Order 'ic amp current sense 8-umax - MAX4081TAUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4081TAUA+T-ND.
Send this link via E-Mail
Help With This Screen