IC OP AMP R-R SNGL 8-UMAX - MAX4041EUA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4041EUA+-ND |
200 |
.70200 |
Extended Price
140.40 |
| Manufacturer Part Number | MAX4041EUA+ | |||
| Description | IC OP AMP R-R SNGL 8-UMAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4041EUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-µMAX |
| Slew Rate | 0.04 V/µs |
| Gain Bandwidth Product | 90kHz |
| Current - Supply | 14µA |
| Current - Output/Channel | 2.5mA |
| Voltage - Supply, Single/Dual (±) | 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4041EUA+ MAX4041EUA+ |
MAX4041EUA+ Specification Sheet
IC OP AMP R-R SNGL 8-UMAX - MAX4041EUA+ (MAX4041EUA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP R-R SNGL 8-UMAX - MAX4041EUA+
Order 'ic op amp r-r sngl 8-umax - MAX4041EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4041EUA+-ND.
IC OP AMP R-R SNGL 8-UMAX - MAX4041EUA+T
Order 'ic op amp r-r sngl 8-umax - MAX4041EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4041EUA+T-ND.
IC OP AMP R-R SNGL 8-UMAX - MAX4040EUA+
Order 'ic op amp r-r sngl 8-umax - MAX4040EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040EUA+-ND.
IC OP AMP R-R SNGL 8-UMAX - MAX4040EUA+T
Order 'ic op amp r-r sngl 8-umax - MAX4040EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040EUA+T-ND.
IC OP AMP R-R SNGL 8-SOIC - MAX4040ESA+
Order 'ic op amp r-r sngl 8-soic - MAX4040ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040ESA+-ND.
IC OP AMP R-R SNGL 8-SOIC - MAX4040ESA+T
Order 'ic op amp r-r sngl 8-soic - MAX4040ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040ESA+T-ND.
IC OP AMP R-R SNGL 8-SOIC - MAX4041ESA+
Order 'ic op amp r-r sngl 8-soic - MAX4041ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4041ESA+-ND.
IC OP AMP R-R SNGL 8-SOIC - MAX4041ESA+T
Order 'ic op amp r-r sngl 8-soic - MAX4041ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4041ESA+T-ND.
IC OP AMP R-R DUAL 8-UMAX - MAX4042EUA+
Order 'ic op amp r-r dual 8-umax - MAX4042EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4042EUA+-ND.
IC OP AMP R-R DUAL 8-UMAX - MAX4042EUA+T
Order 'ic op amp r-r dual 8-umax - MAX4042EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4042EUA+T-ND.
IC OP AMP SINGLE R-R 8-UMAX - MAX4091AUA+
Order 'ic op amp single r-r 8-umax - MAX4091AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4091AUA+-ND.
IC OP AMP SINGLE R-R 8-UMAX - MAX4091AUA+T
Order 'ic op amp single r-r 8-umax - MAX4091AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4091AUA+T-ND.
IC OP AMP DUAL R-R 8-UMAX - MAX4092AUA+
Order 'ic op amp dual r-r 8-umax - MAX4092AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4092AUA+-ND.
IC OP AMP DUAL R-R 8-UMAX - MAX4092AUA+T
Order 'ic op amp dual r-r 8-umax - MAX4092AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4092AUA+T-ND.
IC OP AMP DUAL R-R 8-UMAX - MAX4126EUA+
Order 'ic op amp dual r-r 8-umax - MAX4126EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4126EUA+-ND.
Send this link via E-Mail
Help With This Screen