Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 4.5 V ~ 5.5 V MAX4032EUT+T
IC VIDEO BUFFER 6DB SOT23-6 - MAX4032EUT+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4032EUT+TTR-ND |
2500 10000 25000 |
.73600 .69000 .57500 |
Extended Price
1840.00 6900.00 14375.00 |
| Manufacturer Part Number | MAX4032EUT+T | |||
| Description | IC VIDEO BUFFER 6DB SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4032EUT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Buffer |
| -3db Bandwidth | 55MHz |
| Slew Rate | 275 V/µs |
| Number of Circuits | 1 |
| Current - Supply | 6.5mA |
| Current - Output / Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Output Type | - |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4032EUT+T MAX4032EUT+T MAX4032EUT+TTR ND MAX4032EUT+TTRND MAX4032EUT+TTR |
IC VIDEO BUFFER 6DB SOT23-6 - MAX4032EUT+T (MAX4032EUT+TTR-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 4.5 V ~ 5.5 V MAX4032EUT+TMaxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 4.5 V ~ 5.5 V MAX4032EUT+T
Order 'ic video buffer 6db sot23-6 - MAX4032EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4032EUT+TTR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 6.5mA 4.5 V ~ 5.5 V MAX4032EUT+T
Order 'ic video buffer 6db sot23-6 - MAX4032EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4032EUT+TCT-ND.
Maxim Integrated Products (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 6.5mA 4.5 V ~ 5.5 V MAX4032EUT+T
Order 'ic video buffer 6db sot23-6 - MAX4032EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4032EUT+TDKR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 2.7 V ~ 5.5 V MAX4090AAUT+T
Order 'ic video buffer 6db sot23-6 - MAX4090AAUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4090AAUT+TTR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 2.7 V ~ 5.5 V MAX4090EUT+T
Order 'ic video buffer 6db sot23-6 - MAX4090EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4090EUT+TTR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 6.5mA 2.7 V ~ 5.5 V MAX4090AAUT+T
Order 'ic video buffer 6db sot23-6 - MAX4090AAUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4090AAUT+TCT-ND.
Maxim Integrated Products (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 6.5mA 2.7 V ~ 5.5 V MAX4090AAUT+T
Order 'ic video buffer 6db sot23-6 - MAX4090AAUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4090AAUT+TDKR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 6.5mA 2.7 V ~ 5.5 V MAX4090EUT+T
Order 'ic video buffer 6db sot23-6 - MAX4090EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4090EUT+TCT-ND.
Maxim Integrated Products (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 6.5mA 2.7 V ~ 5.5 V MAX4090EUT+T
Order 'ic video buffer 6db sot23-6 - MAX4090EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4090EUT+TDKR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 4.5 V ~ 5.5 V MAX4032EXT+T
Order 'ic video buffer 6db sc70-6 - MAX4032EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4032EXT+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 2.7 V ~ 5.5 V MAX4090EXT+T
Order 'ic video buffer 6db sc70-6 - MAX4090EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4090EXT+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 4.5 V ~ 5.5 V MAX4032ELT+T
Order 'ic video buffer 6db 6-dfn - MAX4032ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4032ELT+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 2.7 V ~ 5.5 V MAX4090AALT+T
Order 'ic video buffer 6db 6-udfn - MAX4090AALT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4090AALT+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 2.7 V ~ 5.5 V MAX4090ELT+T
Order 'ic video buffer 6db 6-udfn - MAX4090ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4090ELT+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 23mA 2.85 V ~ 6.5 V, ±1.425 V ~ 3.25 V MAX4285EUT+T
Order 'ic adc buffer amp sot23-6 - MAX4285EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4285EUT+TTR-ND.
Options for Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 6.5mA 4.5 V ~ 5.5 V MAX4032EUT+T
Send this link via E-Mail
Help With This Screen
