IC BUFFER R-R 16QSOP - MAX4019EEE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4019EEE+-ND |
100 |
2.34000 |
Extended Price
234.00 |
| Manufacturer Part Number | MAX4019EEE+ | |||
| Description | IC BUFFER R-R 16QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4019EEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 3 - Triple |
| Package / Case | 16-QSOP (SSOP) |
| Slew Rate | 600 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 5.5mA |
| Current - Output / Channel | 120mA |
| Voltage - Supply, Single/Dual (±) | 3.15 V ~ 11 V, ±1.575 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 200MHz |
| Current - Input Bias | 5.4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 4000µV |
| Drawing Number | 175; 21-0055; EE; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4019EEE+ MAX4019EEE+ |
MAX4019EEE+ Specification Sheet
IC BUFFER R-R 16QSOP - MAX4019EEE+ (MAX4019EEE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER R-R 16QSOP - MAX4019EEE+
Order 'ic buffer r-r 16qsop - MAX4019EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4019EEE+-ND.
IC BUFFER R-R 16QSOP - MAX4019EEE+T
Order 'ic buffer r-r 16qsop - MAX4019EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4019EEE+T-ND.
IC BUFFER HS GAIN+2 R/R SOT23-5 - MAX4214EUK-T
Order 'ic buffer hs gain+2 r/r sot23-5 - MAX4214EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4214EUK-T-ND.
IC BUFFER HS GAIN+2 R/R 8-SOIC - MAX4215ESA
Order 'ic buffer hs gain+2 r/r 8-soic - MAX4215ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4215ESA-ND.
IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4215EUA
Order 'ic buffer hs gain+2 r/r 8-umax - MAX4215EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4215EUA-ND.
IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA
Order 'ic buffer hs gain+2 r/r 8-umax - MAX4217EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4217EUA-ND.
IC BUFFER HS GAIN+2 R/R 16-QSOP - MAX4219EEE
Order 'ic buffer hs gain+2 r/r 16-qsop - MAX4219EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4219EEE-ND.
IC BUFFER CLOSED-LOOP R-R 14SOIC - MAX4222ESD+
Order 'ic buffer closed-loop r-r 14soic - MAX4222ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4222ESD+-ND.
IC BUFFER RECEIVE T1 24-DIP - DS2176+
Order 'ic buffer receive t1 24-dip - DS2176+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2176+-ND.
IC BUFFER RECEIVE T1 24-DIP - DS2176
Order 'ic buffer receive t1 24-dip - DS2176' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2176-ND.
IC BUFFER RECEIVE T1 IND 24-DIP - DS2176N
Order 'ic buffer receive t1 ind 24-dip - DS2176N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2176N-ND.
IC BUFFER RECEIVE T1 28-PLCC - DS2176Q
Order 'ic buffer receive t1 28-plcc - DS2176Q' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2176Q-ND.
IC BUFFER RECEIVE T1 IND 28-PLCC - DS2176QN
Order 'ic buffer receive t1 ind 28-plcc - DS2176QN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2176QN-ND.
IC BUFFER RECEIVE T1 IND 28-PLCC - DS2176QN/T&R
Order 'ic buffer receive t1 ind 28-plcc - DS2176QN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2176QN/T&R-ND.
IC BUFFER RECEIVE T1 28-PLCC - DS2176Q/T&R
Order 'ic buffer receive t1 28-plcc - DS2176Q/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2176Q/T&R-ND.
Send this link via E-Mail
Help With This Screen
