IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+
| Digi-Key Part Number | MAX3992UTG+-ND |
75 |
17.00000 |
Extended Price
1275.00 |
| Manufacturer Part Number | MAX3992UTG+ | |||
| Description | IC DATA RECOVERY W/EQ 24-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3992UTG+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | CML |
| Output | CML |
| Frequency-Max | 693MHz |
| Package / Case | 24-QFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3992UTG+ MAX3992UTG+ |
MAX3992UTG+ Specification Sheet
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+ (MAX3992UTG+-ND)
Related parts:IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+-ND.
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+T
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+T-ND.
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+-ND.
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+T
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+T-ND.
IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+
Order 'ic data recovery w/amp 32-tqfn - MAX3872ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3872ETJ+-ND.
IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+T
Order 'ic data recovery w/amp 32-tqfn - MAX3872ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3872ETJ+T-ND.
IC TX 315MHZ/390MHZ ASK 24-QFN - MAX7058ATG+
Order 'ic tx 315mhz/390mhz ask 24-qfn - MAX7058ATG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7058ATG+-ND.
IC TX 315MHZ/390MHZ ASK 24-QFN - MAX7058ATG+T
Order 'ic tx 315mhz/390mhz ask 24-qfn - MAX7058ATG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7058ATG+T-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3656ETG+TTR-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX3656ETG+TCT-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX3656ETG+TDKR-ND.
IC PWM CONTROLLER 24-QFN - MAX17000ETG+
Order 'ic pwm controller 24-qfn - MAX17000ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17000ETG+-ND.
IC PWM CONTROLLER 24-QFN - MAX17000ETG+T
Order 'ic pwm controller 24-qfn - MAX17000ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17000ETG+T-ND.
IC AMP AUDIO MONO/STEREO 24-SSOP - MAX4297EAG
Order 'ic amp audio mono/stereo 24-ssop - MAX4297EAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4297EAG-ND.
IC ADC 10-BIT 250KSPS 24-QSOP - MAX1063BCEG+
Order 'ic adc 10-bit 250ksps 24-qsop - MAX1063BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1063BCEG+-ND.
Send this link via E-Mail
Help With This Screen