IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+T
| Digi-Key Part Number | MAX3991UTG+T-ND |
2500 |
16.98800 |
Extended Price
42470.00 |
| Manufacturer Part Number | MAX3991UTG+T | |||
| Description | IC DATA RECOVERY W/AMP 24-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3991UTG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | CML |
| Output | CML |
| Frequency-Max | 693MHz |
| Package / Case | 24-QFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3991UTG+T MAX3991UTG+T |
MAX3991UTG+T Specification Sheet
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+T (MAX3991UTG+T-ND)
Related parts:IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+-ND.
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+T
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+T-ND.
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+-ND.
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+T
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+T-ND.
IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+
Order 'ic data recovery w/amp 32-tqfn - MAX3872ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3872ETJ+-ND.
IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+T
Order 'ic data recovery w/amp 32-tqfn - MAX3872ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3872ETJ+T-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225KCWG+
Order 'ic dac 8bit w/amp 24-soic - MX7225KCWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225KCWG+-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225KCWG+T
Order 'ic dac 8bit w/amp 24-soic - MX7225KCWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225KCWG+T-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225KEWG+
Order 'ic dac 8bit w/amp 24-soic - MX7225KEWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225KEWG+-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225KEWG+T
Order 'ic dac 8bit w/amp 24-soic - MX7225KEWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225KEWG+T-ND.
IC DAC 8BIT W/AMP 24-DIP - MX7225KN+
Order 'ic dac 8bit w/amp 24-dip - MX7225KN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225KN+-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225LCWG+
Order 'ic dac 8bit w/amp 24-soic - MX7225LCWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225LCWG+-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225LCWG+T
Order 'ic dac 8bit w/amp 24-soic - MX7225LCWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225LCWG+T-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225LEWG+
Order 'ic dac 8bit w/amp 24-soic - MX7225LEWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225LEWG+-ND.
IC DAC 8BIT W/AMP 24-SOIC - MX7225LEWG+T
Order 'ic dac 8bit w/amp 24-soic - MX7225LEWG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7225LEWG+T-ND.
Send this link via E-Mail
Help With This Screen