IC LED DRIVER 24-TQFN - MAX3967AETG+ - Integrated Circuits (ICs)
Maxim Integrated Products Led Driver Integrated Circuit (ics) - Tube 100mA 2.97 V ~ 5.5 V MAX3967AETG+
| Digi-Key Part Number | MAX3967AETG+-ND |
75 |
2.46000 |
Extended Price
184.50 |
| Manufacturer Part Number | MAX3967AETG+ | |||
| Description | IC LED DRIVER 24-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3967AETG+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TQFN Exposed Pad |
| Packaging | Tube |
| Current - Output / Channel | 100mA |
| Number of Outputs | 2 |
| Type | - |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Voltage - Output | - |
| Topology | - |
| Frequency | - |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3967AETG+ MAX3967AETG+ |
MAX3967AETG+ Specification Sheet
IC LED DRIVER 24-TQFN - MAX3967AETG+ (MAX3967AETG+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Led Driver Integrated Circuit (ics) - Tube 100mA 2.97 V ~ 5.5 V MAX3967AETG+IC LED DRIVER 24-TQFN - MAX3967AETG+
Order 'ic led driver 24-tqfn - MAX3967AETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3967AETG+-ND.
IC LED DRIVER 24-TQFN - MAX3967AETG+T
Order 'ic led driver 24-tqfn - MAX3967AETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3967AETG+T-ND.
IC LED DRIVER LINEAR 24-TQFN - MAX6964ATG+
Order 'ic led driver linear 24-tqfn - MAX6964ATG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6964ATG+-ND.
IC LED DRIVER LINEAR 24-TQFN - MAX6964ATG+T
Order 'ic led driver linear 24-tqfn - MAX6964ATG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6964ATG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+
Order 'ic led drvr white bcklgt 24-tqfn - MAX1576ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1576ETG+-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+T
Order 'ic led drvr white bcklgt 24-tqfn - MAX1576ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1576ETG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX17105ETG+
Order 'ic led drvr white bcklgt 24-tqfn - MAX17105ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17105ETG+-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX17105ETG+T
Order 'ic led drvr white bcklgt 24-tqfn - MAX17105ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17105ETG+T-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16802AEUA+
Order 'ic led driver high bright 8-msop - MAX16802AEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16802AEUA+-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16802BEUA+
Order 'ic led driver high bright 8-msop - MAX16802BEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16802BEUA+-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6974ATL+
Order 'ic led driver linear 40-tqfn - MAX6974ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6974ATL+T
Order 'ic led driver linear 40-tqfn - MAX6974ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+T-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6975ATL+
Order 'ic led driver linear 40-tqfn - MAX6975ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6975ATL+T
Order 'ic led driver linear 40-tqfn - MAX6975ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+T-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16802AEUA+T
Order 'ic led driver high bright 8-msop - MAX16802AEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16802AEUA+T-ND.
Options for Maxim Integrated Products Led Driver Integrated Circuit (ics) - Tube 100mA 2.97 V ~ 5.5 V MAX3967AETG+
Send this link via E-Mail
Help With This Screen
