Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V MAX3890ECB+D
IC 16:1 SERIALIZER 64-TQFP-EP - MAX3890ECB+D - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3890ECB+D-ND |
160 |
29.11200 |
Extended Price
4657.92 |
| Manufacturer Part Number | MAX3890ECB+D | |||
| Description | IC 16:1 SERIALIZER 64-TQFP-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3890ECB+D |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Input Type | LVDS |
| Output Type | PECL |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Data Rate | 2.5Gbps |
| Function | Serializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0084; CB; 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3890ECB+D MAX3890ECB+D |
MAX3890ECB+D Specification Sheet
IC 16:1 SERIALIZER 64-TQFP-EP - MAX3890ECB+D (MAX3890ECB+D-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V MAX3890ECB+DMaxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V MAX3890ECB+D
Order 'ic 16:1 serializer 64-tqfp-ep - MAX3890ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3890ECB+D-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3890ECB+TD
Order 'ic 16:1 serializer 64-tqfp-ep - MAX3890ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3890ECB+TD-ND.
Interface Ics, Integrated Circuits, Semiconductor Maxim 64-TQFP MAX3891ECB+TD
Order 'ic 16:1 serializer 64-tqfp-ep - MAX3891ECB+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3891ECB+TD-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tray 3 V ~ 3.6 V MAX3880ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+D-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 3 V ~ 3.6 V MAX3880ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+TD-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) PECL Tray 3 V ~ 3.6 V MAX3885ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+D-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) PECL Tape & Reel (TR) 3 V ~ 3.6 V MAX3885ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+TD-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V MAX3693ECJ+
Order 'ic 4:1 serializer 622mbps 32tqfp - MAX3693ECJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3693ECJ+-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3693ECJ+T
Order 'ic 4:1 serializer 622mbps 32tqfp - MAX3693ECJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3693ECJ+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar; 2 Differential, Unipolar; 2 Differential, Bipolar Tube Single MAX1248ACEE+
Order 'ic adc 10bit serial 16-qsop - MAX1248ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1248ACEE+-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V MAX3892ETH+
Order 'ic 4:1 serializer sonet 44-tqfn - MAX3892ETH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3892ETH+-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3892ETH+T
Order 'ic 4:1 serializer sonet 44-tqfn - MAX3892ETH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3892ETH+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tray Dual ± MAX5631UCB+D
Order 'ic dac 16bit 32ch s&h 64-tqfp - MAX5631UCB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5631UCB+D-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tape & Reel (TR) Dual ± MAX5631UCB+TD
Order 'ic dac 16bit 32ch s&h 64-tqfp - MAX5631UCB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5631UCB+TD-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tray Dual ± MAX5632UCB+D
Order 'ic dac 16bit 32ch s&h 64-tqfp - MAX5632UCB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5632UCB+D-ND.
Options for Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V MAX3890ECB+D
Send this link via E-Mail
Help With This Screen
