Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 3 V ~ 3.6 V MAX3880ECB+TD
IC 1:16 DESERIALIZER 64-TQFP - MAX3880ECB+TD - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3880ECB+TD-ND |
750 |
29.19600 |
Extended Price
21897.00 |
| Manufacturer Part Number | MAX3880ECB+TD | |||
| Description | IC 1:16 DESERIALIZER 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3880ECB+TD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Input Type | Serial |
| Output Type | LVDS |
| Number of Inputs | 1 |
| Number of Outputs | 16 |
| Data Rate | 2.5Gbps |
| Function | Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0084; CB; 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3880ECB+TD MAX3880ECB+TD |
MAX3880ECB+TD Specification Sheet
IC 1:16 DESERIALIZER 64-TQFP - MAX3880ECB+TD (MAX3880ECB+TD-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 3 V ~ 3.6 V MAX3880ECB+TDMaxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 3 V ~ 3.6 V MAX3880ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+TD-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tray 3 V ~ 3.6 V MAX3880ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+D-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) PECL Tape & Reel (TR) 3 V ~ 3.6 V MAX3885ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+TD-ND.
Interface Ics, Integrated Circuits, Semiconductor Maxim 64-TQFP MAX3881ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3881ECB+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3881ECB+TD-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) PECL Tray 3 V ~ 3.6 V MAX3885ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+D-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tape & Reel (TR) Dual ± MAX5631UCB+TD
Order 'ic dac 16bit 32ch s&h 64-tqfp - MAX5631UCB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5631UCB+TD-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tape & Reel (TR) Dual ± MAX5632UCB+TD
Order 'ic dac 16bit 32ch s&h 64-tqfp - MAX5632UCB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5632UCB+TD-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tape & Reel (TR) Dual ± MAX5633UCB+TD
Order 'ic dac 16bit 32ch s&h 64-tqfp - MAX5633UCB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5633UCB+TD-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) - Single, Dual Supply MAX4355ECQ+TD
Order 'ic sw video cross 100-tqfp - MAX4355ECQ+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4355ECQ+TD-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tape & Reel (TR) Analog and Digital MAX5774UCB+TD
Order 'ic dac 14bit 32chan ser 64-tqfp - MAX5774UCB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5774UCB+TD-ND.
Interface Ics, Integrated Circuits, Semiconductor Maxim MAX3881ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3881ECB+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3881ECB+D-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3890ECB+TD
Order 'ic 16:1 serializer 64-tqfp-ep - MAX3890ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3890ECB+TD-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V MAX3890ECB+D
Order 'ic 16:1 serializer 64-tqfp-ep - MAX3890ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3890ECB+D-ND.
Interface Ics, Integrated Circuits, Semiconductor Maxim 64-TQFP MAX3891ECB+TD
Order 'ic 16:1 serializer 64-tqfp-ep - MAX3891ECB+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3891ECB+TD-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tray 3 V ~ 3.6 V SN75LVDT1422PAG
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18076-ND.
Options for Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 3 V ~ 3.6 V MAX3880ECB+TD
Send this link via E-Mail
Help With This Screen
