IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3872ETJ+T-ND |
2500 |
33.45000 |
Extended Price
83625.00 |
| Manufacturer Part Number | MAX3872ETJ+T | |||
| Description | IC DATA RECOVERY W/AMP 32-TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3872ETJ+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | CML |
| Output | CML |
| Frequency-Max | 2.67GHz |
| Package / Case | 32-TQFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3872ETJ+T MAX3872ETJ+T |
MAX3872ETJ+T Specification Sheet
IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+T (MAX3872ETJ+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+
Order 'ic data recovery w/amp 32-tqfn - MAX3872ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3872ETJ+-ND.
IC DATA RECOVERY W/AMP 32-TQFN - MAX3872ETJ+T
Order 'ic data recovery w/amp 32-tqfn - MAX3872ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3872ETJ+T-ND.
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+-ND.
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+T
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+T-ND.
IC DC/DC CONV W/OP AMP 32-TQFN - MAX1518ETJ+
Order 'ic dc/dc conv w/op amp 32-tqfn - MAX1518ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1518ETJ+-ND.
IC DC/DC CONV W/OP AMP 32-TQFN - MAX1518ETJ+T
Order 'ic dc/dc conv w/op amp 32-tqfn - MAX1518ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1518ETJ+T-ND.
IC RCVR RF LP FSK 32-TQFN-EP - MAX7042ATJ+
Order 'ic rcvr rf lp fsk 32-tqfn-ep - MAX7042ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7042ATJ+-ND.
IC TXRX ASK/FSK PROG 32-TQFN - MAX7032ATJ+
Order 'ic txrx ask/fsk prog 32-tqfn - MAX7032ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7032ATJ+-ND.
IC RCVR ASK/FSK LP 32-TQFN - MAX1471ATJ+
Order 'ic rcvr ask/fsk lp 32-tqfn - MAX1471ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1471ATJ+-ND.
IC RCVR ASK/FSK LP 32-TQFN - MAX1471ATJ+T
Order 'ic rcvr ask/fsk lp 32-tqfn - MAX1471ATJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1471ATJ+T-ND.
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+-ND.
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+T
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+T-ND.
IC LAN SWITCH BASE-T 32-TQFN - MAX4890ETJ+
Order 'ic lan switch base-t 32-tqfn - MAX4890ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4890ETJ+-ND.
IC LAN SWITCH BASE-T 32-TQFN - MAX4890ETJ+T
Order 'ic lan switch base-t 32-tqfn - MAX4890ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4890ETJ+T-ND.
IC LAN SWITCH BASE-T 32-TQFN - MAX4891ETJ+
Order 'ic lan switch base-t 32-tqfn - MAX4891ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4891ETJ+-ND.
Send this link via E-Mail
Help With This Screen