IC AMP POST W/AGC 24-TQFN-EP - MAX3861ETG+
Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Postamplifier Tube MAX3861ETG+
| Digi-Key Part Number | MAX3861ETG+-ND |
75 |
14.31600 |
Extended Price
1073.70 |
| Manufacturer Part Number | MAX3861ETG+ | |||
| Description | IC AMP POST W/AGC 24-TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3861ETG+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Postamplifier |
| Applications | Optical Networks |
| Package / Case | 24-TQFN Exposed Pad |
| Packaging | Tube |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3861ETG+ MAX3861ETG+ |
MAX3861ETG+ Specification Sheet
IC AMP POST W/AGC 24-TQFN-EP - MAX3861ETG+ (MAX3861ETG+-ND)
Related parts Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Postamplifier Tube MAX3861ETG+IC AMP POST W/AGC 24-TQFN-EP - MAX3861ETG+T
Order 'ic amp post w/agc 24-tqfn-ep - MAX3861ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3861ETG+T-ND.
IC AMP POST W/AGC 24-TQFN-EP - MAX3861ETG+
Order 'ic amp post w/agc 24-tqfn-ep - MAX3861ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3861ETG+-ND.
IC UART SPI/MICROWIRE 24-TQFN-EP - MAX3100ETG+T
Order 'ic uart spi/microwire 24-tqfn-ep - MAX3100ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3100ETG+T-ND.
IC REG STP DWN SW 24-TQFN - MAX8643ETG+T
Order 'ic reg stp dwn sw 24-tqfn - MAX8643ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8643ETG+T-ND.
IC REG STP DWN 6A 24-TQFN - MAX8646ETG+T
Order 'ic reg stp dwn 6a 24-tqfn - MAX8646ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8646ETG+T-ND.
IC DRIVER VCSEL W/MON 24-TQFN - MAX3795ETG+T
Order 'ic driver vcsel w/mon 24-tqfn - MAX3795ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3795ETG+T-ND.
IC DATA RECOVERY W/EQ 24-TQFN - MAX3992UTG+T
Order 'ic data recovery w/eq 24-tqfn - MAX3992UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+T-ND.
IC REG STP DWN 3A 24-TQFN - MAX8643AETG+T
Order 'ic reg stp dwn 3a 24-tqfn - MAX8643AETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8643AETG+T-ND.
IC USB/AC ADP CHARGER 24-TQFN - MAX8677AETG+T
Order 'ic usb/ac adp charger 24-tqfn - MAX8677AETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8677AETG+T-ND.
IC USB/AC ADP CHARGER 24-TQFN - MAX8677CETG+T
Order 'ic usb/ac adp charger 24-tqfn - MAX8677CETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8677CETG+T-ND.
IC DAC 10BIT DUAL 40MHZ 24-TQFN - MAX5184ETG+T
Order 'ic dac 10bit dual 40mhz 24-tqfn - MAX5184ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5184ETG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+T
Order 'ic led drvr white bcklgt 24-tqfn - MAX1576ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1576ETG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX17105ETG+T
Order 'ic led drvr white bcklgt 24-tqfn - MAX17105ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17105ETG+T-ND.
IC DC/DC CONV 3A 16-TQFN-EP - MAX15036ATE+T
Order 'ic dc/dc conv 3a 16-tqfn-ep - MAX15036ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15036ATE+T-ND.
IC DC/DC CONV 3A 16-TQFN-EP - MAX15037ATE+T
Order 'ic dc/dc conv 3a 16-tqfn-ep - MAX15037ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15037ATE+T-ND.
Options for Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Postamplifier Tube MAX3861ETG+
Send this link via E-Mail
Help With This Screen
