IC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384CWN+T - Integrated Circuits (ICs)
Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Dual Supply MAX384CWN+T
| Digi-Key Part Number | MAX384CWN+T-ND |
1000 |
5.59200 |
Extended Price
5592.00 |
| Manufacturer Part Number | MAX384CWN+T | |||
| Description | IC MUX CMOS DUAL-4CH LV 18-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX384CWN+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 18-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | ±3 V ~ 18 V |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX384CWN+T MAX384CWN+T |
MAX384CWN+T Specification Sheet
IC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384CWN+T (MAX384CWN+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Dual Supply MAX384CWN+TIC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384CWN+
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384CWN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384CWN+-ND.
IC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384CWN+T
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384CWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384CWN+T-ND.
IC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384EWN+
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384EWN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384EWN+-ND.
IC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384EWN+T
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384EWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384EWN+T-ND.
IC MUX CMOS DUAL-4CH LOW-V18SOIC - MAX384CWN
Order 'ic mux cmos dual-4ch low-v18soic - MAX384CWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384CWN-ND.
IC MUX 8CH DUAL 4CH LTCHBL 18DIP - MAX384EPN
Order 'ic mux 8ch dual 4ch ltchbl 18dip - MAX384EPN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384EPN-ND.
IC DAC 8BIT W/AMP 18-SOIC T/R - AD7224KR-18REEL
Order 'ic dac 8bit w/amp 18-soic t/r - AD7224KR-18REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7224KR-18REEL-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX242CWN-T
Order 'ic txrx dual rs232 5v 18-soic - MAX242CWN-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX242CWN-T-ND.
IC ADC 8BIT 4US UP COMP 18-SOIC - MAX160CWN
Order 'ic adc 8bit 4us up comp 18-soic - MAX160CWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX160CWN-ND.
IC DAC 12BIT MULT MONO 18-SOIC - AD7541AKR-REEL
Order 'ic dac 12bit mult mono 18-soic - AD7541AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541AKR-REEL-ND.
IC MUX CMOS 8CH LOW-VOLT 18-DIP - MAX382CPN
Order 'ic mux cmos 8ch low-volt 18-dip - MAX382CPN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX382CPN-ND.
IC 12-BIT CMOS MULT D/A 18-SOIC - DAC7541AKU/1K
Order 'ic 12-bit cmos mult d/a 18-soic - DAC7541AKU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7541AKU/1K-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18497-1-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18497-2-ND.
IC MUX ANLG 8CH LATCH HP 18SOIC - ADG428BR-REEL
Order 'ic mux anlg 8ch latch hp 18soic - ADG428BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BR-REEL-ND.
Options for Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Dual Supply MAX384CWN+T
Send this link via E-Mail
Help With This Screen
