Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Dual Supply MAX384CWN+
IC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384CWN+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX384CWN+-ND |
40 |
6.32000 |
Extended Price
252.80 |
| Manufacturer Part Number | MAX384CWN+ | |||
| Description | IC MUX CMOS DUAL-4CH LV 18-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX384CWN+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 18-SOIC (7.5mm Width) |
| Packaging | Tube |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | ±3 V ~ 18 V |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX384CWN+ MAX384CWN+ |
MAX384CWN+ Specification Sheet
IC MUX CMOS DUAL-4CH LV 18-SOIC - MAX384CWN+ (MAX384CWN+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Dual Supply MAX384CWN+Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Dual Supply MAX384CWN+
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384CWN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384CWN+-ND.
Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Dual Supply MAX384CWN+T
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384CWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384CWN+T-ND.
Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Dual Supply MAX384EWN+
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384EWN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384EWN+-ND.
Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Dual Supply MAX384EWN+T
Order 'ic mux cmos dual-4ch lv 18-soic - MAX384EWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384EWN+T-ND.
Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Dual Supply MAX384CWN
Order 'ic mux cmos dual-4ch low-v18soic - MAX384CWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384CWN-ND.
Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube - Dual Supply MAX384EPN
Order 'ic mux 8ch dual 4ch ltchbl 18dip - MAX384EPN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX384EPN-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 5V MAX242CWN-T
Order 'ic txrx dual rs232 5v 18-soic - MAX242CWN-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX242CWN-T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single MAX160CWN
Order 'ic adc 8bit 4us up comp 18-soic - MAX160CWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX160CWN-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) * Tube * MAX382CPN
Order 'ic mux cmos 8ch low-volt 18-dip - MAX382CPN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX382CPN-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± MX7224KCWN+T
Order 'ic dac 8bit w/amp 18-soic - MX7224KCWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7224KCWN+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± MX7224KEWN+
Order 'ic dac 8bit w/amp 18-soic - MX7224KEWN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7224KEWN+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± MX7224KEWN+T
Order 'ic dac 8bit w/amp 18-soic - MX7224KEWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7224KEWN+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± MX7224LCWN+
Order 'ic dac 8bit w/amp 18-soic - MX7224LCWN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7224LCWN+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± MX7224LCWN+T
Order 'ic dac 8bit w/amp 18-soic - MX7224LCWN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7224LCWN+T-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Dual) Tape & Reel (TR) 500µA 2 V ~ 16.5 V ICM7556ISD+T
Order 'ic timer cmos dual gp 14-soic - ICM7556ISD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICM7556ISD+T-ND.
Options for Maxim Integrated Products Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Dual Supply MAX384CWN+
Send this link via E-Mail
Help With This Screen
