CONN EDGECARD 152POS .050 SMD - ACB76DHFT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB76DHFT
| Digi-Key Part Number | ACB76DHFT-ND |
10 |
23.76000 |
Extended Price
237.60 |
| Manufacturer Part Number | ACB76DHFT | |||
| Description | CONN EDGECARD 152POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB76DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB76DHFT ACB76DHFT |
ACB76DHFT Specification Sheet
CONN EDGECARD 152POS .050 SMD - ACB76DHFT (ACB76DHFT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB76DHFTCONN EDGECARD 152POS .050 SMD - ACB76DHFT
Order 'conn edgecard 152pos .050 smd - ACB76DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHFT-ND.
CONN EDGECARD 152POS .050 SMD - ABB76DHFD
Order 'conn edgecard 152pos .050 smd - ABB76DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHFD-ND.
CONN EDGECARD 152POS .050 SMD - ABB76DHFN
Order 'conn edgecard 152pos .050 smd - ABB76DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHFN-ND.
CONN EDGECARD 152POS .050 SMD - ABB76DHFR
Order 'conn edgecard 152pos .050 smd - ABB76DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHFR-ND.
CONN EDGECARD 152POS .050 SMD - ABB76DHFT
Order 'conn edgecard 152pos .050 smd - ABB76DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHFT-ND.
CONN EDGECARD 152POS .050 SMD - ACB76DHFD
Order 'conn edgecard 152pos .050 smd - ACB76DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHFD-ND.
CONN EDGECARD 152POS .050 SMD - ACB76DHFN
Order 'conn edgecard 152pos .050 smd - ACB76DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHFN-ND.
CONN EDGECARD 152POS .050 SMD - ACB76DHFR
Order 'conn edgecard 152pos .050 smd - ACB76DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHFR-ND.
CONN EDGECARD 152POS .050 SMD - RBB76DHFD
Order 'conn edgecard 152pos .050 smd - RBB76DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB76DHFD-ND.
CONN EDGECARD 152POS .050 SMD - RBB76DHFN
Order 'conn edgecard 152pos .050 smd - RBB76DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB76DHFN-ND.
CONN EDGECARD 152POS .050 SMD - RBB76DHFR
Order 'conn edgecard 152pos .050 smd - RBB76DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB76DHFR-ND.
CONN EDGECARD 152POS .050 SMD - RBB76DHFT
Order 'conn edgecard 152pos .050 smd - RBB76DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB76DHFT-ND.
CONN EDGECARD 152POS .050 SMD - RCB76DHFD
Order 'conn edgecard 152pos .050 smd - RCB76DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB76DHFD-ND.
CONN EDGECARD 152POS .050 SMD - RCB76DHFN
Order 'conn edgecard 152pos .050 smd - RCB76DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB76DHFN-ND.
CONN EDGECARD 152POS .050 SMD - RCB76DHFR
Order 'conn edgecard 152pos .050 smd - RCB76DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB76DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB76DHFT
Send this link via E-Mail
Help With This Screen
